LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM2201WARWZ product image
Images for reference only

ADI ADUM2201WARWZ

Manufacturer
MPN
ADUM2201WARWZ
LCSC Part #
C660520
Packaging
SOIC-16-300mil
Customer #
Key Attributes
35kV/us SOIC-16-300mil Digital Isolators RoHS
Datasheetpdf iconADI ADUM2201WARWZ
RoHS Compliance1 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2677$ 4.27
200+$ 1.6516$ 330.32
500+$ 1.5945$ 797.25
1,000+$ 1.5651$ 1565.10
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-16-300mil
FeaturesMulti-voltage domain interface
CMTI(kV/us)35kV/us
Number of Channels2
Number of Forward Channels1
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)1Mbps
Default Output-

Introduction

AI Translation

The ADuM2200/ADuM2201 are 2-channel digital isolators based on iCoupler technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics that are superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. Typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The ADuM2200/ADuM2201 isolators provide two independent isolation channels in two channel configurations with data rates up to 10 Mbps. Both parts operate with the supply voltage on either side ranging from 3.0 V to 5.5 V, providing compatibility with lower voltage systems, as well as enabling voltage translation functionality across the isolation barrier. The ADuM2200/ADuM2201 isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions. Similar to the ADuM3200/ADuM3201 isolators, the ADuM2200/ ADuM2201 isolators contain various circuit and layout enhancements that provide increased capability relative to system-level IEC 61000-4-x testing (ESD, burst, and surge).

Features

AI Translation
  • High isolation voltage: 5000 V rms
  • Enhanced system-level ESD performance per IEC 61000-4-x
  • Low power operation: 5 V operation 1.6 mA per channel maximum at 0 Mbps to 1 Mbps, 3.7 mA per channel maximum at 10 Mbps; 3.3 V operation 1.4 mA per channel maximum at 0 Mbps to 1 Mbps, 2.4 mA per channel maximum at 10 Mbps
  • 3.3 V/5 V level translation
  • High temperature operation: 105°C and 125°C options
  • High data rate: dc to 10 Mbps (NRZ)
  • Precise timing characteristics: 3 ns maximum pulse width distortion, 3 ns maximum channel-to-channel matching
  • High common-mode transient immunity: >25 kV/μs
  • 16-lead SOIC wide body package version (RW-16)
  • 16-lead SOIC wide body enhanced creepage version (RI-16-2)
  • Safety and regulatory approvals: UL recognition: 5000 V rms for 1 minute per UL 1577; CSA Component Acceptance Notice 5A (RI-16-2 package); IEC 60601-1: 250 V rms (reinforced); IEC 60950-1: 400 V rms (reinforced); VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
  • Qualified for automotive applications

Applications

AI Translation
  • General-purpose, high voltage, multichannel isolation
  • Medical equipment
  • Power supplies
  • RS-232/RS-422/RS-485 transceiver isolation
  • Hybrid electric vehicles, battery monitors, and motor drives

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADUM2201WARWZ-RLADISOIC-16-300mil0$ 4.2677
ADUM2281ARIZADISOIC-16-300mil0$ 2.1656
ADUM2211WSRWZADISOIC-16-300mil0$ 5.1954
ADUM2211WSRWZ-RLADISOIC-16-300mil0$ 4.1474
ADUM2281ARIZ-RLADISOIC-16-300mil0$ 1.9734
ADUM2286ARIZADISOIC-16-300mil0$ 2.9728
ADUM2286ARIZ-RLADISOIC-16-300mil0$ 1.9734
ADUM2211SRWZ-RLADISOIC-16-300mil0$ 6.522