LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel PMA100F-24-T1 product image
Images for reference only

Cosel PMA100F-24-T1

Manufacturer
MPN
PMA100F-24-T1
LCSC Part #
C6148043
Packaging
-
Customer #
Key Attributes
Medical Grade AC-DC Power Supply, 24V Output
Datasheetpdf iconCosel PMA100F-24-T1
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 397.3734$ 397.37
200+$ 158.5548$ 31710.96
500+$ 153.2566$ 76628.30
1,000+$ 150.6383$ 150638.30
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerCosel
Packaging-
Height34mm
output voltage24V
Voltage - Input(AC)85VAC~264VAC
Operating Temperature-10℃~+70℃
Output Power108W
Switching Frequency550kHz;120kHz
Output current (maximum value)4.5A
Ripple Noise150mVp-p
Conversion Efficiency86%
Length168mm
Width93mm
Number of Outputs1
Isolation Voltage(Vrms)4kV
Conversion TypeAC-DC
FeaturesIntegrated synchronous rectification;Over Current Protection;Overvoltage protection;Fault self-recovery