LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TK090U65Z,RQ product image
Images for reference only

TOSHIBA TK090U65Z,RQRoHS

Manufacturer
MPN
TK090U65Z,RQ
LCSC Part #
C5798167
Packaging
-
Customer #
Key Attributes
650V 30A 4V 230W 90mΩ@10V 1 N-channel Single FETs, MOSFETs RoHS
Datasheetpdf iconTOSHIBA TK090U65Z,RQ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8697$ 5.87
200+$ 2.3428$ 468.56
500+$ 2.2635$ 1131.75
1,000+$ 2.2254$ 2225.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTOSHIBA
Packaging-
Drain to Source Voltage650V
Current - Continuous Drain(Id)30A
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation230W
RDS(on)90mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.78nF
Gate Charge(Qg)47nC@10V

Features

AI Translation
  • Low drain-source on-resistance: RDS(ON) = 0.07Ω (typical)
  • High-speed switching with low capacitance
  • Enhancement mode: Vth = 3 to 4 V (VDS = 10 V, ID = 1.27 mA)

Applications

AI Translation
  • Switching Power Supply