LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Inventek ISM43340-M4G-L44-U product image
Images for reference only

Inventek ISM43340-M4G-L44-URoHS

Manufacturer
MPN
ISM43340-M4G-L44-U
LCSC Part #
C5772813
Packaging
SMD-44P
Customer #
Key Attributes
SMD-44P RF Transceiver Modules and Modems RoHS
Datasheetpdf iconInventek ISM43340-M4G-L44-U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 59.0997$ 59.10
196+$ 23.5811$ 4621.90
588+$ 22.7932$ 13402.40
980+$ 22.4037$ 21955.63
Standard Packaging196/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerInventek
PackagingSMD-44P
FeaturesIntegrated Bluetooth function;Support USB interface

Introduction

AI Translation

The Inventek ISM43341-M4G-L44 is an embedded wireless Internet Connectivity device that operate in the 2.4 & 5 Ghz spectrum. The Wi-Fi modules hardware consists of a ARM Cortex M4 host processor, Broadcom BCM43341 Dual-Band (2.4 GHz / 5 GHz) 802.11 g/n MAC/Baseband/Radio with Integrated Bluetooth 4.0, and NFC. Also, the device has two antenna options, a dual band chip antenna or an U.Fl connector for external antenna. The module provides USB, SPI and UART interfaces enabling easy connection to an embedded design. The Wi-Fi module requires no operating system and has a complete integrated TCP/IP Stack that only requires a simple AT command set to establish connectivity for your wireless product, minimizing development time and testing. The simple AT command, the low-cost, the small foot-print design (14.70×34.22 mm), and the ease of design-in make it ideal for a wide range of embedded wireless applications.

Features

AI Translation
  • 802.11 a, b, g ,n compliant based on Broadcom MAC/Baseband/Radio device
  • Bluetooth 4.0 & NFC
  • Fully contained TCP/IP stack minimizing host CPU requirements
  • Configurable though simple AT commands
  • FCC and Ce certified in process
  • IEEE 802.11 b/g/n complaint Soft Access Point for up to 4 clients for configuration and ad-hoc networks
  • Host interfaces: USB (HID/VCP), UART, SPI up to 25 MHz.
  • Network features ICMP (Ping), ARP, DHCP, TCP, UDP
  • Low power operation (3.3V supply) built in low power modes

Applications

AI Translation
  • PDA, Pocket PC, computing devices
  • Building automation and smart energy control
  • Industrial sensing and remote equipment monitoring
  • Warehousing, logistics and freight management
  • PC and gaming peripherals
  • Printers, scanners, alarm and video systems