Honeywell GLAA07A2B
| Producent | |
| Nr części prod. | GLAA07A2B |
| Nr LCSC | C5718878 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | SPDT 50V Limit Switches RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Limit Switches | |
| Producent | Honeywell | |
| Opak. | - | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 50V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Limit Switches | |
| Producent | Honeywell | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 50V |
Opis
Honeywell's MICRO SWITCH GLA limit switch series is designed to the global EN50041 standard, making it ideal for worldwide applications. The modular design (head/actuator, body, and contact block) enables rapid response to customer application requirements. The switch's rugged die-cast metal housing suits both indoor and outdoor applications requiring IP or NEMA protection ratings. Normally closed snap-action and normally closed slow-action contacts are of the positive-opening type.
Funkcje
- Designed per EN50041 standard, 30 mm×60 mm mounting dimensions
- Standard body or plug-in body options available, identical mounting dimensions
- Multiple actuator heads and levers available
- Side rotary switch factory-preset for clockwise and counterclockwise operation; field-adjustable to clockwise-only or counterclockwise-only
- Globally approved: UL/CSA (Americas/Canada), CE (Europe), CCC (Asia Pacific)
- Compliant with IEC/EN 60947-5-1, EN 45545-2 (GLA/GLF series), and EN 61373 (GLA)
- Protection rating IP67 and NEMA/UL 1, 4, 12, and 13
- Operating temperature range -40°C to 85°C [-40°F to 185°F]
- Multiple connection options for most applications: four different threaded conduit entries, micro change connector, mini change connector, Deutsch-style 4-pin connector
- One or two optional LED indicators in switch body
- SPDT and DPST contact blocks (1NC/1NO, 2NC, 2NO) electrically isolated (Zb) with bifurcated contact design
- DPDT contact blocks (2NC/2NO) electrically isolated (Zb) per pole
- NC contacts are positive-break type, except center-neutral versions
- Contact blocks available in snap-action or slow-action
- Side rotary actuator with analog output option
- Mechanical life up to 15 million operations
Zastosowania
- Aerial work platforms, boom lifts
- Automotive assembly lines and machining centers
- Agricultural equipment
- Conveyors
- Doors and openings
- Material handling
- Machine tools
- Railway locomotives and railway signaling equipment
- Transportation hubs
- Valves
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 107.5067 | $ 107.51 |
| 200+ | $ 42.897 | $ 8579.40 |
| 500+ | $ 41.4635 | $ 20731.75 |
| 1,000+ | $ 40.7544 | $ 40754.40 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Limit Switches | |
| Producent | Honeywell | |
| Opak. | - | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 50V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Limit Switches | |
| Producent | Honeywell | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 50V |
Opis
Honeywell's MICRO SWITCH GLA limit switch series is designed to the global EN50041 standard, making it ideal for worldwide applications. The modular design (head/actuator, body, and contact block) enables rapid response to customer application requirements. The switch's rugged die-cast metal housing suits both indoor and outdoor applications requiring IP or NEMA protection ratings. Normally closed snap-action and normally closed slow-action contacts are of the positive-opening type.
Funkcje
- Designed per EN50041 standard, 30 mm×60 mm mounting dimensions
- Standard body or plug-in body options available, identical mounting dimensions
- Multiple actuator heads and levers available
- Side rotary switch factory-preset for clockwise and counterclockwise operation; field-adjustable to clockwise-only or counterclockwise-only
- Globally approved: UL/CSA (Americas/Canada), CE (Europe), CCC (Asia Pacific)
- Compliant with IEC/EN 60947-5-1, EN 45545-2 (GLA/GLF series), and EN 61373 (GLA)
- Protection rating IP67 and NEMA/UL 1, 4, 12, and 13
- Operating temperature range -40°C to 85°C [-40°F to 185°F]
- Multiple connection options for most applications: four different threaded conduit entries, micro change connector, mini change connector, Deutsch-style 4-pin connector
- One or two optional LED indicators in switch body
- SPDT and DPST contact blocks (1NC/1NO, 2NC, 2NO) electrically isolated (Zb) with bifurcated contact design
- DPDT contact blocks (2NC/2NO) electrically isolated (Zb) per pole
- NC contacts are positive-break type, except center-neutral versions
- Contact blocks available in snap-action or slow-action
- Side rotary actuator with analog output option
- Mechanical life up to 15 million operations
Zastosowania
- Aerial work platforms, boom lifts
- Automotive assembly lines and machining centers
- Agricultural equipment
- Conveyors
- Doors and openings
- Material handling
- Machine tools
- Railway locomotives and railway signaling equipment
- Transportation hubs
- Valves
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

