LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC04D,653 product image
  • 74HC04D,653 thumbnail 1
  • 74HC04D,653 thumbnail 2
  • 74HC04D,653 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC04D,653

Manufacturer
MPN
74HC04D,653
LCSC Part #
C5590
Packaging
SOIC-14
Customer #
Key Attributes
Hex inverter
Datasheetpdf iconNexperia 74HC04D,653
RoHS Compliance1 documents available
Alternative Parts5
In-Stock: 30,160
30,160 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: PieceSamples: 10
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1352$ 0.68
50+$ 0.1083$ 5.42
150+$ 0.0945$ 14.18
500+$ 0.0831$ 41.55
2,500+$ 0.0792$ 198.00
5,000+$ 0.0765$ 382.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingSOIC-14
Logic Family74HC
Input Type-
Voltage - Supply2V~6V
Output Logic Level - Low100mV;400mV
Propagation Delay14ns@6V,50pF
Features-
Operating Temperature-40℃~+125℃
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Number of Circuits6
Output Logic Level - High1.9V;3.7V;5.2V
Quiescent Current(Iq)2uA
Current - Output High(IOH)5.2mA
Current - Output Low(IOL)5.2mA

Introduction

AI Translation

The 74HC04; 74HCT04 is a hex inverter. The inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • Input levels:
    • For 74HC04: CMOS level
    • For 74HCT04: TTL level
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃

Applications

AI Translation
  • Digital logic circuits
  • Signal processing
  • Voltage conversion
  • Level shifting
  • Current limiting
  • Noise suppression
  • Low-power applications
  • High-temperature environments
  • Wide voltage range applications
  • CMOS and TTL compatible systems
  • Electronic device protection
  • ESD protection
  • Data transmission
  • Signal inversion

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SN74HC04DTRXBLWSOP-142,270$ 0.1166
AiP74HC04SA14.TRWuxi I-core ElecSOP-141,915$ 0.1277
74HC04-HXYHXY MOSFETSOP-141,350$0.1101 $0.1223
SN74HC04DSGREENMICROSOP-14170$ 0.0611
74HC04DHTCSOP-140$ 0.22