LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HITENX TM52F1363-MTP-46 product image
Images for reference only

HITENX TM52F1363-MTP-46RoHS

Manufacturer
HITENXAsian Brands
MPN
TM52F1363-MTP-46
LCSC Part #
C54565486
Packaging
TSSOP-20-173mil
Customer #
Key Attributes
8051 8 bit 16.588MHz 26 TSSOP-20-173mil Microcontrollers RoHS
Datasheetpdf iconHITENX TM52F1363-MTP-46
In-Stock: 4,980
4,980 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2331$ 1.17
50+$ 0.1834$ 9.17
150+$ 0.1621$ 24.32
500+$ 0.1356$ 67.80
2,500+$ 0.1238$ 309.50
5,000+$ 0.1167$ 583.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerHITENX
PackagingTSSOP-20-173mil
DAC (Bit)-
ADC (Bit)12bit
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply2.2V~5.5V
CPU Core8051
Program Storage Size8KB
EEPROM128Byte
Core Size8 bit
CPU Maximum Speed16.588MHz
Oscillator TypeBuilt-in
Number of I/O26

Introduction

AI Translation

The TM52 F1363 is a new, high-speed 8-bit MCU based on the 8051 architecture, fully compatible with the industry-standard 8051 instruction set while retaining the 8051 peripheral function modules. Under typical conditions, the TM52 executes instructions six times faster than the traditional 8051 architecture. The TM52-F1363 delivers higher performance and lower cost with faster time-to-market by integrating multiple functions on-chip. These features include 8K bytes of Flash program memory, 128-byte EEPROM, 512-byte SRAM, Low Voltage Reset (LVR), Low Voltage Detection (LVD), dual-clock power-saving operating modes, standard 8051 UART and timers Timer0/Timer1/Timer2, real-time clock Timer3, seven 16-bit PWM channels, 19-channel 12-bit ADC, I²C interface, and a Watchdog Timer (WDT). Its high reliability and low power consumption make it widely applicable in consumer electronics and home appliance products.

Features

AI Translation
  • Standard 8051 instruction set, fast machine cycle, instruction execution 6x faster than traditional 8051
  • 8K bytes Flash program memory, supports ICP or ISP flash programming, accessible as EEPROM in byte mode under IAP, with code protection, built-in IAP anti-deadlock watchdog mode, minimum 10,000 erase/write cycles, minimum 10-year data retention
  • 128-byte EEPROM data memory, minimum 30,000~50,000 erase/write cycles, minimum 10-year data retention
  • Total 512-byte SRAM (IRAM + XRAM): 256-byte IRAM in 8051 internal data memory space, 256-byte XRAM in 8051 external data memory space (accessed via MOVX instruction)
  • 2 system clock source options: fast clock using internal RC (FRC, 16.588 MHz), slow clock using internal RC (SRC, 80 KHz); system clock divisible by 1/2/4/16
  • Standard 8051 timers – Timer0/1/2: 16-bit Timer0, Timer1, and Timer2 all support corresponding clock output for buzzer applications