LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0402F76K8TAG00 product image
  • GR0402F76K8TAG00 thumbnail 1
  • GR0402F76K8TAG00 thumbnail 2
  • GR0402F76K8TAG00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0402F76K8TAG00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR0402F76K8TAG00
LCSC Part #
C49653109
Packaging
0402
Customer #
Key Attributes
RES 76.8kΩ ±1% 62.5mW 0402
Datasheetpdf iconGiantOhm GR0402F76K8TAG00
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0008$ 0.08
1,000+$ 0.0006$ 0.60
3,000+$ 0.0005$ 1.50
50,000+$ 0.0004$ 20.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0402
Resistance76.8kΩ
Power(Watts)62.5mW
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%