LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
70% OFF
ZE ZEMS322512-6R8M product image
  • ZEMS322512-6R8M thumbnail 1
  • ZEMS322512-6R8M thumbnail 2
  • ZEMS322512-6R8M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZEMS322512-6R8M

Manufacturer
ZEAsian Brands
MPN
ZEMS322512-6R8M
LCSC Part #
C48945792
Packaging
1210
Customer #
Key Attributes
FIXED IND 6.8uH 2.3A 177mΩ 1210
DatasheetZE ZEMS322512-6R8M
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 200
200 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1198$ 0.0360$ 0.18
50+$ 0.0945$ 0.0284$ 1.42
150+$ 0.0819$ 0.0246$ 3.69
500+$ 0.0724$ 0.0218$ 10.90
3,000+$ 0.0649$ 0.0195$ 58.50
6,000+$ 0.0611$ 0.0184$ 110.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerZE
Packaging1210
Current Rating2.3A
Inductance6.8uH
Tolerance±20%
Current - Saturation(Isat)3A
DC Resistance(DCR)177mΩ
TypeMolded inductor