Khon TSW10111-228B333CA-008A
| Manufacturer | KhonAsian Brands |
| MPN | TSW10111-228B333CA-008A |
| LCSC Part # | C42435366 |
| Packaging | Through Hole-4P,10x10mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-4P,10x10mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - | |
| Width | 10mm | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 10mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 22.8mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-4P,10x10mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - | |
| Width | 10mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 10mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 22.8mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 95
95 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0897$ 0.0853 | $ 0.43 |
| 50+ | $ 0.0703$ 0.0668 | $ 3.34 |
| 200+ | $ 0.0606$ 0.0576 | $ 11.52 |
| 400+ | $ 0.0533$ 0.0507 | $ 20.28 |
| 2,400+ | $ 0.0475$ 0.0452 | $ 108.48 |
| 5,000+ | $ 0.0446$ 0.0424 | $ 212.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-4P,10x10mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - | |
| Width | 10mm | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 10mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 22.8mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-4P,10x10mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - | |
| Width | 10mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 10mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 22.8mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
C42435366 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



