LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HL 3N10L product image
  • 3N10L thumbnail 1
  • 3N10L thumbnail 2
  • 3N10L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HL 3N10L

Manufacturer
HLAsian Brands
MPN
3N10L
LCSC Part #
C42372072
Packaging
SOT-23-3L
Customer #
Key Attributes
MOSFET 100V 2.5A SOT-23-3L
Datasheetpdf iconHL 3N10L
Alternative Parts2
In-Stock: 11,820
11,820 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0324$ 0.65
200+$ 0.0256$ 5.12
600+$ 0.0218$ 13.08
3,000+$ 0.018$ 54.00
9,000+$ 0.016$ 144.00
21,000+$ 0.015$ 315.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHL
PackagingSOT-23-3L
Configuration-
Drain to Source Voltage100V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)14pF
Current - Continuous Drain(Id)2.5A
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation1W
RDS(on)280mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)10pF
Number1 N-channel
Input Capacitance(Ciss)440pF
Gate Charge(Qg)5.3nC@10V

Features

AI Translation
  • Ultra-low gate charge
  • RoHS-compliant devices available
  • Excellent Cdv/dt immunity
  • Advanced high cell density trench technology

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HL4N15LHLSOT-23-3L3,690$ 0.0748
4N10LHLSOT-23-3L1,800$ 0.0388