SOFNG U30-07X
| Manufacturer | SOFNGAsian Brands |
| MPN | U30-07X |
| LCSC Part # | C39675971 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 14.5mm long body harpoon type with guide 90° right angle 3.0 USB connector |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 9P | |
| Connector Type | Type-A | |
| Voltage Rating | 12V | |
| Operating Temperature | -35℃~+75℃ | |
| Gender | - | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 9P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-A | |
| Voltage Rating | 12V | |
| Operating Temperature | -35℃~+75℃ | |
| Gender | - | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
In-Stock: 38
38 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2453$ 0.2159 | $ 0.22 |
| 10+ | $ 0.1955$ 0.1721 | $ 1.72 |
| 30+ | $ 0.1742$ 0.1533 | $ 4.60 |
| 100+ | $ 0.1475$ 0.1298 | $ 12.98 |
| 500+ | $ 0.1357$ 0.1195 | $ 59.75 |
| 1,000+ | $ 0.1285$ 0.1131 | $ 113.10 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 9P | |
| Connector Type | Type-A | |
| Voltage Rating | 12V | |
| Operating Temperature | -35℃~+75℃ | |
| Gender | - | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 9P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-A | |
| Voltage Rating | 12V | |
| Operating Temperature | -35℃~+75℃ | |
| Gender | - | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



