Knowles 1206J0160331JCT
| Manufacturer | |
| MPN | 1206J0160331JCT |
| LCSC Part # | C3897455 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 330pF C0G ±5% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2079 | $ 0.21 |
| 200+ | $ 0.0805 | $ 16.10 |
| 500+ | $ 0.0777 | $ 38.85 |
| 1,000+ | $ 0.0763 | $ 76.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206CG331J500NT | FH | 1206 | 4,420 | $0.0432 $0.0436 | ||
| C1206C331J4GACTU | KEMET | 1206 | 0 | $ 0.0847 | ||
| C1206C331J4GAC7800 | KEMET | 1206 | 0 | $ 0.1065 | ||
| C1206X331J5GAC7800 | KEMET | 1206 | 0 | $ 0.1477 | ||
| MA1206CG331J250 | Meritek | 1206 | 0 | $ 0.0623 | ||
| CL31C331JBCNNNC | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0381 | ||
| VJ1206A331JXJPW1BC | VISHAY | 1206 | 0 | $ 0.0624 | ||
| VJ1206A331JXXPW1BC | VISHAY | 1206 | 0 | $ 0.0624 | ||
| VJ1206A331JXXCW1BC | VISHAY | 1206 | 0 | $ 0.0684 | ||
| VJ1206A331JLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| GA1206A331JXABR31G | VISHAY | 1206 | 0 | $ 0.0411 | ||
| VJ1206A331JXAMC | VISHAY | 1206 | 0 | $ 0.0473 | ||
| VJ1206A331JXAMP | VISHAY | 1206 | 0 | $ 0.0473 | ||
| GA1206A331JBABT31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| GA1206A331JBABR31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206A331JXAAT | VISHAY | 1206 | 0 | $ 0.0602 | ||
| VJ1206A331JXAAR | VISHAY | 1206 | 0 | $ 0.0602 | ||
| TCC1206COG331J500DT | CCTC | 1206 | 0 | $ 0.0146 | ||
| 1206N331J160CT | Walsin | 1206 | 0 | $ 0.0303 | ||
| 1206N331J250CT | Walsin | 1206 | 0 | $ 0.028 |

