LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC94060YML product image
Images for reference only

MICROCHIP MIC94060YML

Manufacturer
MPN
MIC94060YML
LCSC Part #
C3755656
Packaging
TMLF-4(1.2x1.6)
Customer #
Key Attributes
StandardCMOS TMLF-4(1.2x1.6) Power Distribution Switches, Load Drivers RoHS
Datasheetpdf iconMICROCHIP MIC94060YML
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.298$ 0.30
200+$ 0.1154$ 23.08
500+$ 0.1113$ 55.65
1,000+$ 0.1093$ 109.30
Standard Packaging1819/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerMICROCHIP
PackagingTMLF-4(1.2x1.6)
Logic FamilyMIC94060
Operating Temperature-40℃~+125℃
Input typeStandardCMOS
FeaturesLevel shifting
Operating Voltage1.7V~5.5V
Quiescent Current (Iq)2uA

Introduction

AI Translation

The MIC94060-63 are high-side load switches designed for operation between 1.7V to 5.5V. The devices contain a low on-resistance P-channel MOSFET that supports over 2A of continuous current. The MIC94061 and MIC94063 features an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state. MIC94060-61 feature rapid turn on while MIC94062-63 provide a slew rate controlled Soft-Start turn-on of 800μs (typical) to prevent in-rush current from glitching supply rails. An active pull-down on the enable input keeps MIC94060-63 in a default OFF state until the EN pin is pulled to a high level. Built-in level shift circuitry allows low voltage logic signals to switch higher supply voltages, or vice versa; high level logic signals can control low level voltages. MIC94060-63’s operating voltage range makes them suitable for 1-cell Lithium ion and 2- to 3-cell NiMH/NiCad/Alkaline powered systems, as well as all 5V applications. Their low operating current of 2μA and low shutdown current of <1μA maximize battery life.

Features

AI Translation
  • 1.7V to 5.5V input voltage range
  • 2A continuous operating current
  • 77mΩ (typ) RON
  • Built-in level shift for control logic; can be operated by 1.5V logic
  • Low 2μA quiescent current
  • Soft-Start: MIC94062-63
  • Micro-power shutdown <1μA
  • Load discharge circuit: MIC94061, MIC94063
  • Space saving 1.2x1.6 mm MLF and Thin MLF packages

Applications

AI Translation
  • Load switch in portable applications:
    • Cellular phones
    • PDAs
    • MP3 players
    • Digital Cameras
    • Portable instrumentation
  • Battery switch-over circuits
  • Level translator