VISHAY RNC60H1504FSRE7
| Manufacturer | |
| MPN | RNC60H1504FSRE7 |
| LCSC Part # | C3523331 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 1.5MΩ ±1% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.5MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.5MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.1615 | $ 8.16 |
| 200+ | $ 3.1591 | $ 631.82 |
| 500+ | $ 3.0481 | $ 1524.05 |
| 1,500+ | $ 2.9925 | $ 4488.75 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.5MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.5MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60H1504FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 10.3428 | ||
| RNR60H1504FRB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 12.161 | ||
| RNC60H1504FSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 12.1904 | ||
| RNC60H1504FPBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 12.1904 | ||
| RNR60H1504FRRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 13.8604 | ||
| RNR60H1504FRBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 14.5905 | ||
| RNC60H1504FSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.8594 | ||
| RNC60H1504FSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.4875 | ||
| RNC60H1504FPRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.4875 | ||
| RNC60H1504FSR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.1615 | ||
| RNC60H1504FRRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.1615 | ||
| RNC60H1504FPRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.1615 | ||
| RNC60H1504FPR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.1615 | ||
| RNC60H1504FRR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.1615 | ||
| ERC551M5000FHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 10.7884 | ||
| RNC60H1504FMB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 10.7884 | ||
| RNC60H1504FPRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.1615 | ||
| RNC60H1504FPRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.1615 | ||
| RNC60H1504FSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.1615 | ||
| ERC551M5000FHEA600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.3548 |

