MICROCHIP JANSF2N2369A
| Manufacturer | |
| MPN | JANSF2N2369A |
| LCSC Part # | C3200799 |
| Packaging | TO-18(TO-206AA) |
| Customer # | |
| Key Attributes | 15V 20 NPN TO-18(TO-206AA) Single Bipolar Transistors |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-18(TO-206AA) | |
| Current - Collector Cutoff | 400nA | |
| Operating Temperature | -65℃~+200℃ | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 15V | |
| DC Current Gain | 20 | |
| Pd - Power Dissipation | 360mW | |
| Current - Collector(Ic) | - | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 450mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-18(TO-206AA) | |
| Current - Collector Cutoff | 400nA | |
| Operating Temperature | -65℃~+200℃ | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 15V | |
| DC Current Gain | 20 | |
| Pd - Power Dissipation | 360mW | |
| Current - Collector(Ic) | - | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 450mV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 334.1182 | $ 334.12 |
| 200+ | $ 129.2995 | $ 25859.90 |
| 500+ | $ 124.7555 | $ 62377.75 |
| 1,000+ | $ 122.5105 | $ 122510.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-18(TO-206AA) | |
| Current - Collector Cutoff | 400nA | |
| Operating Temperature | -65℃~+200℃ | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 15V | |
| DC Current Gain | 20 | |
| Pd - Power Dissipation | 360mW | |
| Current - Collector(Ic) | - | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 450mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-18(TO-206AA) | |
| Current - Collector Cutoff | 400nA | |
| Operating Temperature | -65℃~+200℃ | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 15V | |
| DC Current Gain | 20 | |
| Pd - Power Dissipation | 360mW | |
| Current - Collector(Ic) | - | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 450mV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

