LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTM4681EY#PBF product image
Images for reference only

ADI LTM4681EY#PBFRoHS

Manufacturer
MPN
LTM4681EY#PBF
LCSC Part #
C3189331
Packaging
BGA-330(22x15)
Customer #
Key Attributes
Step-down type 500mV~3.3V 4.5V~16V BGA-330(22x15) DC DC Converters RoHS
Datasheetpdf iconADI LTM4681EY#PBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 241.1634$ 241.16
30+$ 229.638$ 6889.14
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerADI
PackagingBGA-330(22x15)
FunctionStep-down type
Number of Outputs4
Iout31.25A
Output Voltage Accuracy±5‰
Output Voltage500mV~3.3V
Height8.17mm
Ripple Noise10mVp-p
Frequency - Switching350kHz
Operating Temperature-40℃~+125℃
Quiescent Supply Current50uA
Voltage - Supply4.5V~16V
Length15mm
Width22mm

Introduction

AI Translation

The LTM4681 is a quad 31.25A or single 125A stepdown µModule (power module) DC/DC regulator featuring remote configurability and telemetry-monitoring of power management parameters over PMBus. The LTM4681 is comprised of digitally programmable analog control loops, precision mixed-signal circuitry, EEPROM, power MOSFETs, inductors and supporting components. The LTM4681’s 2-wire serial interface allows outputs to be margined, tuned and ramped up and down at programmable slew rates with sequencing delay times. True input current sense, output currents and voltages, output power, temperatures, uptime and peak values are readable. Custom configuration of the EEPROM contents is not required. At start-up, output voltages, switching frequency, and channel phase angle assignments can be set by pinstrapping resistors. The LTpowerPlay GUI and DC1613 USB-to-PMBus converter and demo kits are available. The LTM4681 is offered in a 15mm×22mm×8.17mm BGA package available with SnPb or RoHS compliant terminal finish.

Features

AI Translation
  • Quad Digitally Adjustable Analog Loops with Digital Interface for Control and Monitoring
  • Wide Input Voltage Range: 4.5V to 16V
  • Output Voltage Range: 0.5V to 3.3V ±0.5% Maximum DC Output Error Over Temperature
  • ±4% Current Readback Accuracy: -40℃ to +125℃
  • Integrated Input Current Sense Amplifier
  • 400kHz PMBus-Compliant I2c Serial Interface
  • Supports Telemetry Polling Rates Up to 125Hz
  • Integrated 16-Bit ΔΣ ADC
  • Parallel and Current Share Multiple Modules
  • 15mm×22mm×8.17mm 86A Package

Applications

AI Translation
  • Multi-Rail Processor Power
  • Configurable Core Power