LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XySemi XBL6042JS-SM product image
Images for reference only

XySemi XBL6042JS-SM

Manufacturer
XySemiAsian Brands
MPN
XBL6042JS-SM
LCSC Part #
C2998751
Packaging
DFN-4(1x1)
Customer #
Key Attributes
Lithium Battery DFN-4(1x1) Battery Management
Datasheetpdf iconXySemi XBL6042JS-SM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3009$ 0.30
200+$ 0.1165$ 23.30
500+$ 0.1124$ 56.20
1,000+$ 0.1104$ 110.40
Standard Packaging12000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerXySemi
PackagingDFN-4(1x1)
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current800nA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage2V~6V
Features-
The Chip TypeProtection IC
Balance Current-
Charge Current - Max-

Introduction

AI Translation

The XBL6042-SM Series product is a high integration solution for lithium-ion/polymer battery protection. XBL6042-SM Series contains advanced power MOSFET, high-accuracy voltage detection circuits and delay circuits. XBL6042-SM Series is put into an DFN1X1x0.37-4 package and external MCU, GPIO signal to high level to enable the chip to enter shipping mode makes it an ideal solution in limited space of battery pack. XBL6042-SM Series has all the protection functions required in the battery application including overcharging, over discharging, overcurrent and load short circuiting protection etc. The accurate overcharging detection voltage ensures safe and full utilization charging. The low standby current drains little current from the cell while in storage. The device is not only targeted for digital cellular phones, but also for any other Li-Ion and Li-Poly battery-powered information appliances requiring long-term battery life.

Features

AI Translation
  • Protection of Battery Cell Reverse Connection without external load
  • Protection of Charger Reverse Connection
  • Integrate Advanced Power MOSFET with Equivalent of 44mΩ RDS(ON)
  • DFN 1x1x0.37-4 Package
  • Low Overcharge Release Voltage
  • Over-temperature Protection
  • Overcharge Current Protection 0.4A
  • Two-step Overcurrent Detection:
    • Overdischarge Current 0.4A
    • Load Short Circuiting
  • Charger Detection Function
  • 0V Battery Charging Function
  • Delay Times are generated inside
  • High-accuracy Voltage Detection
  • Low Current Consumption:
    • Operation Mode: 0.8μA typ.
    • Power-down Mode: 1nA typ.
  • RoHS Compliant and Lead (Pb) Free
  • Be suitable for 100% shipping mode
  • ESD HBM: 8KV

Applications

AI Translation
  • One-Cell Lithium-ion Battery Pack
  • Lithium-Polymer Battery Pack
  • Wearable Device
  • Bluetooth Earphone