XKB Connection X5521WV-2x15-C35D35-1000
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X5521WV-2x15-C35D35-1000 |
| LCSC Part # | C2883545 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 250V 2 2.54mm 2A Pin Header 3mm 30P Gold -40℃~+105℃ Black 2x15P 2.54mm Through Hole,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 2A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 3mm | |
| Length of Mating Pin | - | |
| Number of PINs | 30P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | - | |
| Color | Black | |
| Pin Structure | 2x15P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 2A | |
| Circluar Pins/Square Pins | Pin Header |
| Type | Description | |
|---|---|---|
| Insulation Height | 3mm | |
| Length of Mating Pin | - | |
| Number of PINs | 30P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | - | |
| Color | Black | |
| Pin Structure | 2x15P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.111 | $ 1.11 |
| 200+ | $ 0.4305 | $ 86.10 |
| 500+ | $ 0.4151 | $ 207.55 |
| 1,000+ | $ 0.4074 | $ 407.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 2A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 3mm | |
| Length of Mating Pin | - | |
| Number of PINs | 30P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | - | |
| Color | Black | |
| Pin Structure | 2x15P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 2A | |
| Circluar Pins/Square Pins | Pin Header |
| Type | Description | |
|---|---|---|
| Insulation Height | 3mm | |
| Length of Mating Pin | - | |
| Number of PINs | 30P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | - | |
| Color | Black | |
| Pin Structure | 2x15P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
C2883545 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

