LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI TPAL0220F39R0K9 product image
Images for reference only

RESI TPAL0220F39R0K9

Manufacturer
RESIAsian Brands
MPN
TPAL0220F39R0K9
LCSC Part #
C25514878
Packaging
TO-220
Customer #
Key Attributes
39Ω 35W 500V Planar Non-Inductive Power Resistor ±100ppm/℃ ±1% TO-220 Through Hole Resistors RoHS
Datasheetpdf iconRESI TPAL0220F39R0K9
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.7567$ 4.76
200+$ 1.8987$ 379.74
500+$ 1.8353$ 917.65
1,000+$ 1.8029$ 1802.90
Standard Packaging500/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRESI
PackagingTO-220
Resistance39Ω
Power(Watts)35W
Voltage Rating500V
TypePlanar Non-Inductive Power Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TPAN0220F39R0K9RESITO-2200$ 5.5183
TPAL0220D39R0K9RESITO-2200$ 5.9338
TPAN0220D39R0K9RESITO-2200$ 6.8546