LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD6043B50 product image
Images for reference only

KOA RN73R2ATTD6043B50

Manufacturer
MPN
RN73R2ATTD6043B50
LCSC Part #
C2525239
Packaging
0805
Customer #
Key Attributes
RES 604kΩ ±0.1% 125mW 0805
Datasheetpdf iconKOA RN73R2ATTD6043B50
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0758$ 0.08
10+$ 0.0608$ 0.61
30+$ 0.0533$ 1.60
100+$ 0.0476$ 4.76
500+$ 0.0431$ 21.55
1,000+$ 0.0409$ 40.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance604kΩ
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805BRD07604KLYAGEO08054,720$ 0.0423
RNCF0805BTC604KSEI(Stackpole Electronics Inc.)08050$ 0.0557
RT0805BRE07604KLYAGEO08050$ 0.0569
CRT0805-BY-6043ELFBOURNS08050$ 0.0846
RN73R2ATTD6043B25KOA08050$ 0.0688
ERA-6AEB6043VPANASONIC08050$ 0.0423
RNCF0805BTE604KSEI(Stackpole Electronics Inc.)08050$ 0.0601
RNCF0805BKE604KSEI(Stackpole Electronics Inc.)08050$ 0.0957
RG2012P-6043-B-T5SUSUMU08050$ 0.0541
TNPW0805604KBEENVISHAY08050$ 0.4391
AT0805BRD07604KLYAGEO08050$ 0.1524
PTFR0805B604KP9RESI08050$ 0.1482
TNPW0805604KBEEAVISHAY08050$ 0.1555
P0805E6043BNTVISHAY08050$ 5.7818
ERA-6KEB6043VPANASONIC08050$ 0.2779
TNPW0805604KBETAVISHAY08050$ 0.3326
RP73D2A604KBTDFTE Connectivity08050$ 0.2334
RP73D2A604KBTGTE Connectivity08050$ 0.4884
RT0805BRC07604KLYAGEO08050$ 0.0864
TNPW0805604KBYEAVISHAY08050$ 0.4037