LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD3653C50 product image
Images for reference only

KOA RN73R2ATTD3653C50

Manufacturer
MPN
RN73R2ATTD3653C50
LCSC Part #
C2525158
Packaging
0805
Customer #
Key Attributes
RES 365kΩ ±0.25% 125mW 0805
Datasheetpdf iconKOA RN73R2ATTD3653C50
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0758$ 0.08
10+$ 0.0608$ 0.61
30+$ 0.0533$ 1.60
100+$ 0.0476$ 4.76
500+$ 0.0431$ 21.55
1,000+$ 0.0409$ 40.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance365kΩ
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805CRE07365KLYAGEO08050$ 0.0494
RN73R2ATTD3653C25KOA08050$ 0.0937
AT0805CRD07365KLYAGEO08050$ 0.1167
RT0805CRD07365KLYAGEO08050$ 0.0557
RT0805CRC07365KLYAGEO08050$ 0.0735
RT0805CRB07365KLYAGEO08050$ 0.1087
RN73R2ATTD3653B50KOA08050$ 0.0758
RNCF0805BTC365KSEI(Stackpole Electronics Inc.)08050$ 0.0542
RT0805BRE07365KLYAGEO08050$ 0.0569
RN73H2ATTD3653C50KOA08050$ 0.0945
RK73G2ATTD3653CKOA08050$ 0.0941
RS73G2ATTD3653CKOA08050$ 0.1078
RS73G2ARTTD3653CKOA08050$ 0.3722
RN73R2ATTD3653B25KOA08050$ 0.0557
ERA-6AEB3653VPANASONIC08050$ 0.0414
RNCF0805BTE365KSEI(Stackpole Electronics Inc.)08050$ 0.0617
RNCF0805BKE365KSEI(Stackpole Electronics Inc.)08050$ 0.0957
RG2012P-3653-B-T5SUSUMU08050$ 0.0648
TNPW0805365KBEENVISHAY08050$ 0.4391
AT0805BRD07365KLYAGEO08050$ 0.1524