KOA RN73R1ETTP7320C25
| Manufacturer | |
| MPN | RN73R1ETTP7320C25 |
| LCSC Part # | C2521981 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 732Ω ±0.25% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 732Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 732Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0683 | $ 0.07 |
| 10+ | $ 0.0548 | $ 0.55 |
| 30+ | $ 0.048 | $ 1.44 |
| 100+ | $ 0.0429 | $ 4.29 |
| 500+ | $ 0.0389 | $ 19.45 |
| 1,000+ | $ 0.0369 | $ 36.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 732Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 732Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD07732RL | YAGEO | 0402 | 1,650 | $ 0.0224 | ||
| ERA-2AEB7320X | PANASONIC | 0402 | 200 | $ 0.0885 | ||
| ERA-2AEC7320X | PANASONIC | 0402 | 0 | $ 0.0878 | ||
| RT0402CRD07732RL | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD07732RL | YAGEO | 0402 | 0 | $ 0.0801 | ||
| RN73R1ETTP7320C10 | KOA | 0402 | 0 | $ 0.1125 | ||
| ERA-2ARC7320X | PANASONIC | 0402 | 0 | $ 0.1123 | ||
| RN73R1ETTP7320B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| RNCF0402BTE732R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BKE732R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RG1005P-7320-B-T5 | SUSUMU | 0402 | 0 | $ 0.066 | ||
| RP73PF1E732RBTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| CPF0402B732RE1 | TE Connectivity | 0402 | 0 | $ 0.1523 | ||
| CPF0402B732RE | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| TNPW0402732RBEED | VISHAY | 0402 | 0 | $ 0.1161 | ||
| AT0402BRD07732RL | YAGEO | 0402 | 0 | $ 0.0757 | ||
| ERA-2VEB7320X | PANASONIC | 0402 | 0 | $ 0.1394 | ||
| RP73PF1E732RBTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| TNPW0402732RBETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| MCS04020D7320BE100 | VISHAY | 0402 | 0 | $ 0.2129 |

