KOA RN73R1JTTD3011B25
| Manufacturer | |
| MPN | RN73R1JTTD3011B25 |
| LCSC Part # | C2515519 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.01kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.01kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.01kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0466 | $ 0.05 |
| 10+ | $ 0.0374 | $ 0.37 |
| 30+ | $ 0.0328 | $ 0.98 |
| 100+ | $ 0.0293 | $ 2.93 |
| 500+ | $ 0.0266 | $ 13.30 |
| 1,000+ | $ 0.0252 | $ 25.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.01kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.01kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD073K01L | YAGEO | 0603 | 30,520 | $ 0.0535 | ||
| PTFR0603B3K01P9 | RESI | 0603 | 2,145 | $ 0.1154 | ||
| ERA3AEB3011V | PANASONIC | 0603 | 340 | $ 0.0792 | ||
| TNPW06033K01BEEA | VISHAY | 0603 | 920 | $ 0.3467 | ||
| CRT0603-BY-3011ELF | BOURNS | 0603 | 0 | $ 0.1898 | ||
| BLU0603-3011-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BTE3K01 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0433 | ||
| RNCF0603BKE3K01 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RG1608P-3011-B-T5 | SUSUMU | 0603 | 0 | $ 0.0541 | ||
| TNPW06033K01BEEN | VISHAY | 0603 | 0 | $ 0.3443 | ||
| TD03G3011BT | FH | 0603 | 0 | $ 0.0394 | ||
| AT0603BRD073K01L | YAGEO | 0603 | 0 | $ 0.0664 | ||
| ERA-3VEB3011V | PANASONIC | 0603 | 0 | $ 0.138 | ||
| MCT0603MD3011BP100 | VISHAY | 0603 | 0 | $ 0.2078 | ||
| PTN0603E3011BST1 | VISHAY | 0603 | 0 | $ 0.7007 | ||
| PAT0603E3011BST1 | VISHAY | 0603 | 0 | $ 0.6076 | ||
| 5-2176088-2 | TE Connectivity | 0603 | 0 | $ 0.1153 | ||
| M55342E12B3B01RWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| M55342E12B3B01RBS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| M55342E12B3B01RT5 | VISHAY | 0603 | 0 | $ 2.149 |

