RENESAS XLP53V125.000000I
| Manufacturer | |
| MPN | XLP53V125.000000I |
| LCSC Part # | C22018677 |
| Packaging | - |
| Customer # | |
| Key Attributes | Oscillators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Renesas XL series devices (XO and VCXO options available) are ultra-precision crystal oscillators with typical phase jitter of 750 to 890fs over a 12kHz to 20MHz bandwidth. XL series crystal oscillators cover a wide frequency range from 0.750MHz to 1350MHz, employing a range of proprietary ASICs with a focus on noise reduction techniques. A third-order Delta-Sigma modulator reduces noise to levels comparable to conventional bulk quartz and SAW oscillators. With short lead times, low cost, low noise, wide frequency range, and excellent environmental performance, XL devices are an ideal replacement for legacy technologies. XL (XO option) devices offer stability up to ±20ppm, while XL (VCXO option) devices provide an APR of ±50ppm. Both options enable extremely fast delivery for standard and custom frequencies alike.
Features
- Output types: LVDS, LVPECL, LVCmos
- Phase jitter (12kHz to 20MHz): typical 750fs to 890fs
- Supply voltage: 2.5V or 3.3V
- Package options: 3.2×2.5×1.0mm (not available for VCXO), 5.0×3.2×1.2mm, 7.0×5.0×1.3mm
- Operating temperature: -20°C to +70°C
- Frequency stability options: ±20, ±25, ±50, or ±100ppm (XO only)
- ±50ppm APR (VCXO only)
- Operating temperature: -40°C to +85°C
- Frequency stability options: ±25, ±50, or ±100ppm (XO only)
- ±50ppm APR (VCXO only)
- Operating temperature: -40°C to +105°C (XO only)
- Frequency stability options: ±50 or ±100ppm
- Typical kV of 85ppm/volt, range from 0.5VDC to VDD (VCXO only)
- Vc range linearity better than ±10%
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1118 | $ 2.11 |
| 200+ | $ 0.8438 | $ 168.76 |
| 500+ | $ 0.8146 | $ 407.30 |
| 1,000+ | $ 0.8008 | $ 800.80 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Renesas XL series devices (XO and VCXO options available) are ultra-precision crystal oscillators with typical phase jitter of 750 to 890fs over a 12kHz to 20MHz bandwidth. XL series crystal oscillators cover a wide frequency range from 0.750MHz to 1350MHz, employing a range of proprietary ASICs with a focus on noise reduction techniques. A third-order Delta-Sigma modulator reduces noise to levels comparable to conventional bulk quartz and SAW oscillators. With short lead times, low cost, low noise, wide frequency range, and excellent environmental performance, XL devices are an ideal replacement for legacy technologies. XL (XO option) devices offer stability up to ±20ppm, while XL (VCXO option) devices provide an APR of ±50ppm. Both options enable extremely fast delivery for standard and custom frequencies alike.
Features
- Output types: LVDS, LVPECL, LVCmos
- Phase jitter (12kHz to 20MHz): typical 750fs to 890fs
- Supply voltage: 2.5V or 3.3V
- Package options: 3.2×2.5×1.0mm (not available for VCXO), 5.0×3.2×1.2mm, 7.0×5.0×1.3mm
- Operating temperature: -20°C to +70°C
- Frequency stability options: ±20, ±25, ±50, or ±100ppm (XO only)
- ±50ppm APR (VCXO only)
- Operating temperature: -40°C to +85°C
- Frequency stability options: ±25, ±50, or ±100ppm (XO only)
- ±50ppm APR (VCXO only)
- Operating temperature: -40°C to +105°C (XO only)
- Frequency stability options: ±50 or ±100ppm
- Typical kV of 85ppm/volt, range from 0.5VDC to VDD (VCXO only)
- Vc range linearity better than ±10%
C22018677 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

