KEMET ALS40C472MF250
| Manufacturer | |
| MPN | ALS40C472MF250 |
| LCSC Part # | C21378490 |
| Packaging | Screw Terminals,D66xL105mm |
| Customer # | |
| Key Attributes | Screw Terminals,D66xL105mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D66xL105mm | |
| Height - Seated (Max) | 105mm | |
| Diameter | 66mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D66xL105mm |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 105mm | |
| Diameter | 66mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.4308 | $ 27.43 |
| 192+ | $ 10.946 | $ 2101.63 |
| 496+ | $ 10.5804 | $ 5247.88 |
| 992+ | $ 10.3998 | $ 10316.60 |
Standard Packaging16/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D66xL105mm | |
| Height - Seated (Max) | 105mm | |
| Diameter | 66mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D66xL105mm |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 105mm | |
| Diameter | 66mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

