LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC NC2EBD-P-DC100V product image
Images for reference only

PANASONIC NC2EBD-P-DC100V

Manufacturer
MPN
NC2EBD-P-DC100V
LCSC Part #
C20302012
Packaging
-
Customer #
Key Attributes
100V 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps
Datasheetpdf iconPANASONIC NC2EBD-P-DC100V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.396$ 15.40
200+$ 6.1437$ 1228.74
500+$ 5.9385$ 2969.25
1,000+$ 5.8375$ 5837.50
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerPANASONIC
Packaging-
Coil Voltage100V
Switching Voltage(Max)250V@AC;30V@DC
Coil Resistance13.5kΩ
Release Time10ms
Operate Time20ms
Length-
Height-
Number of Pins-
Contact Resistance50mΩ
Coil Type-
Width-
Operating Temperature-40℃~+55℃
Switching Current(Max)3A;5A
Coil Rated Power740mW
Contact Rating3A@250VAC;5A@30VDC
Contact Material-
Contact Form2 Form C: 2C (DPDT-CO)

Features

AI Translation
  • Compact, slim design with high-performance flat electromagnetic construction achieving 10.9 mm (0.429 in) thickness in a flat, low-profile package. Slim 11.2 mm (0.441 in) width enables high-density PCB mounting.
  • High reliability with stable contact pressure for card-type bifurcated contact drive method. Silver alloy clad twin contacts deliver stable contact resistance for high contact reliability.
  • Compatible with all major safety standards; UL and CSA certified, compliant with Japan's Electrical Appliance and Material Safety Act.
  • Socket and terminal options available.

Applications

AI Translation
  • Gas hot air heating equipment and air conditioners
  • Timers and temperature controllers
  • Fax machines and electronic counting devices
  • Machine tools, factory automation equipment, and CNC machines