LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI3459-B04-IM product image
Images for reference only

SKYWORKS SI3459-B04-IM

Manufacturer
MPN
SI3459-B04-IM
LCSC Part #
C20030190
Packaging
QFN-56(8x8)
Customer #
Key Attributes
QFN-56(8x8) Power Over Ethernet (PoE) Controllers RoHS
Datasheetpdf iconSKYWORKS SI3459-B04-IM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.4394$ 10.44
186+$ 4.1653$ 774.75
496+$ 4.0265$ 1997.14
992+$ 3.9586$ 3926.93
Standard Packaging31/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerSKYWORKS
PackagingQFN-56(8x8)
FeaturesBuilt-in LDO;PGOOD status indication;Overvoltage protection;Undervoltage Protection;Thermal Protection;Overcurrent Protection;PD detection and disconnect identification;Dual event classification detection

Introduction

AI Translation

The Si3459 is a fully programmable eight-port power management controller for IEEE 802.3-compliant Power Sourcing Equipment (PSE). Designed for PSE endpoints (switches), it integrates eight independent ports, each with IEEE-required Powered Device (PD) detection and classification. The Si3459 features a fully programmable architecture with DC detection algorithm for PD disconnect, a robust multi-point detection algorithm, software-configurable per-port current and voltage monitoring, and programmable current limiting for IEEE 802.3at compliance. Intelligent protection circuitry includes input undervoltage detection, output current limiting, and short-circuit protection. The Si3459 is controlled by a host processor via a three-wire I²C-compatible serial interface. Separate serial data input and output pins enable high-voltage isolation through external isolators. An interrupt pin alerts the host processor to various status and fault conditions. The device also supports pin-programmable auto mode for autonomous operation without a host processor. The Si3459 further integrates an on-chip DC-DC converter that generates a digital voltage rail from the PoE voltage, enabling single-rail power supply operation.

Features

AI Translation
  • Eight-port Power Sourcing Equipment (PSE) controller
  • Compliant with IEEE 802.3at Type I and II
  • Port priority shutdown control
  • Enhanced features for maximum design flexibility:
    • Per-port current and voltage monitoring
    • PoE+ support with programmable current limit
    • Multi-point detection
    • Programmable power MOSFET gate drive control
    • Configurable watchdog timer for fail-safe operation
  • Maskable interrupt pin
  • Comprehensive fault protection including:
    • Power supply undervoltage lockout
    • Output current limiting and short-circuit protection
    • Thermal overload detection
  • Pin-programmable auto mode
  • Extended operating temperature range: –40 to +85℃
  • 56-pin QFN package (RoHS compliant)
  • On-chip DC-DC converter for single-rail power supply operation

Applications

AI Translation
  • IEEE Power Sourcing Equipment (PSE)
  • PoE switches
  • IP phone systems
  • Smart grid switches
  • Ruggedized and industrial switches