LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Melexis MLX90377GDC-ADB-300-SP product image
Zdjęcia poglądowe

Melexis MLX90377GDC-ADB-300-SPRoHS

Producent
Nr części prod.
MLX90377GDC-ADB-300-SP
Nr LCSC
C20009896
Opak.
SOIC-8
Numer Klienta
Klucz. cechy
SOIC-8 Angle, Linear Position Measuring RoHS
Karta Katalogowapdf iconMelexis MLX90377GDC-ADB-300-SP
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 11.8279$ 11.83
160+$ 4.7191$ 755.06
480+$ 4.5618$ 2189.66
960+$ 4.4847$ 4305.31
Standardowa Obudowa80/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaSensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ProducentMelexis
Opak.SOIC-8
FeaturesMulti-axis magnetic field detection;Programmable transmission;Fault diagnosis

Opis

Tłumaczenie AI

MLX90377 is a monolithic magnetic position sensor IC. It consists of a Triaxis® Hall magnetic front-end, an analog-to-digital signal conditioner, a DSP for advanced signal processing, and an output stage driver. The MLX90377 is sensitive to all three components of the magnetic flux density applied to the IC (i.e., Bx, By, and Bz). This enables the MLX90377, combined with an appropriate magnetic circuit, to decode the absolute position of any moving magnet (e.g., rotational position from 0 to 360 degrees or linear displacement). It enables the design of contactless position sensors, which are frequently required in automotive and industrial applications. The MLX90377 offers 4 output modes. First, the IC supports (fast) SENT and SPC frames encoded in a safety sensor format. The output provides enhanced serial messages containing error codes and user-defined values. Through programming, the MLX90377 can also be configured to output a PWM signal. Finally, analog ratiometric output is also supported.

Funkcje

Tłumaczenie AI
  • Triaxis® Hall technology
  • On-chip signal processing for robust absolute position sensing
  • Programmable measurement range
  • Programmable linear transfer characteristics (4 or 8 multipoint or 16 or 32 segment linearization)
  • Selectable (Fast) SENT, PWM, SPC, or ratiometric analog output modes
  • Compliant with SAE J2716 APR2016 SENT standard
  • Compliant with ISO 26262
  • (Fast) SENT, PWM, SPC output modes support ASIL-C; analog output mode supports ASIL-B, with Safety Element out of Context (SEooC) capability
  • Enhanced serial data communication
  • Optional 48-bit ID number
  • Single-chip — SOIC-8, DMP-4, SMP-3 packages; dual-chip (full redundancy) — TSSOP-16 package
  • RoHS compliant
  • Strong stray magnetic field immunity

Zastosowania

Tłumaczenie AI

Absolute rotary or linear position sensor, pedal position sensor, throttle position sensor, ride height position sensor, steering wheel position sensor