LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-85M0AB21-H6T6S product image
Images for reference only

ABLIC S-85M0AB21-H6T6S

Manufacturer
MPN
S-85M0AB21-H6T6S
LCSC Part #
C19760880
Packaging
WLP-6L(1x1)
Customer #
Key Attributes
Step-down type WLP-6L(1x1) Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconABLIC S-85M0AB21-H6T6S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4628$ 2.46
200+$ 0.9827$ 196.54
500+$ 0.9508$ 475.40
1,000+$ 0.934$ 934.00
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerABLIC
PackagingWLP-6L(1x1)
Operating Temperature-40℃~+85℃
Number of Outputs1
FunctionStep-down type
FeaturesOvercurrent Protection;Hiccup current limiting
TopologyBuck
Output Type-
Operating Voltage2.2V~5.6V
Switch tube (built-in/external)-
Output Voltage-
Output Current-
Quiescent Current-

Introduction

AI Translation

The S-85M0A Series introduces own distinctive low power consumption control and COT (Constant On-Time) control, features ultra low current consumption (260 nA quiescent current) and fast transient response, operates at PFM control. The S-85M0A Series realizes high efficiency in a wide range of load current consumption and provides strong support for extended period operation of mobile devices and wearable devices which are equipped with compact batteries.

Features

AI Translation
  • Ultra low current consumption: 260 nA quiescent current
  • Efficiency (when under 100 μA load): 90.5%
  • Fast transient response: COT control
  • Input voltage: 2.2 V to 5.6 V
  • Output voltage: 0.7 V to 2.5 V, in 0.05 V step; 2.6 V to 3.9 V, in 0.1 V step
  • Output voltage accuracy: ±1.5% (1.0 V ≤ VOUT ≤ 3.9 V); ±15 mV (0.7 V ≤ VOUT < 1.0 V)
  • High side power MOS FET on-resistance: 360 mΩ
  • Low side power MOS FET on-resistance: 250 mΩ
  • Soft-start function: 1 ms typ.
  • Under voltage lockout function (UVLO): 1.8 V typ. (detection voltage)
  • Thermal shutdown function: 135℃ typ. (detection temperature)
  • Overcurrent protection function: 300 mA (at L = 2.2 μH)
  • Automatic recovery type short-circuit protection function: Hiccup control
  • Discharge shunt function: Unavailable (S-85M0A Series B type); Available (S-85M0A Series C type)
  • Input and output capacitors: Ceramic capacitor compatible
  • Operation temperature range: Ta = -40℃ to +85℃
  • Lead-free, halogen-free

Applications

AI Translation
  • Wearable device
  • Bluetooth device
  • Wireless sensor network device
  • Healthcare equipment
  • Smart meter
  • Portable game device
  • GPS device