LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATGBICS by Approved Technology Ltd CWDM-SFP-2.5G-1610-80-C product image
Images for reference only

ATGBICS by Approved Technology Ltd CWDM-SFP-2.5G-1610-80-CRoHS

Manufacturer
MPN
CWDM-SFP-2.5G-1610-80-C
LCSC Part #
C17417628
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
Datasheetpdf iconATGBICS by Approved Technology Ltd CWDM-SFP-2.5G-1610-80-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 297.0313$ 297.03
200+$ 118.5189$ 23703.78
500+$ 114.5571$ 57278.55
1,000+$ 112.6$ 112600.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

ATGBICS CWDM-SFP-2.5G-1610-80 2.5GBase CWDM supports transmission distances of up to 80km over SMF using a 1610nm wavelength via LC connectors. Also supports DOM for real-time monitoring of transceiver parameters. Our product is compliant with Cisco CWDM-SFP-2.5G-1610-80 specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are recorded with a unique traceable serial number and fully comply with all MSA standards.