LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTPL-G35UV275GR-E product image
Images for reference only

LITEON LTPL-G35UV275GR-E

Manufacturer
LITEONAsian Brands
MPN
LTPL-G35UV275GR-E
LCSC Part #
C17257586
Packaging
SMD,3.5x3.5mm
Customer #
Key Attributes
21mW 280mA 277nm 6.5V 2.4W SMD,3.5x3.5mm LED Emitters - Infrared, UV, Visible
Datasheetpdf iconLITEON LTPL-G35UV275GR-E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3634$ 4.36
200+$ 1.7413$ 348.26
500+$ 1.6825$ 841.25
1,000+$ 1.654$ 1654.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerLITEON
PackagingSMD,3.5x3.5mm
type-
Voltage - DC Reverse(Vr)-
Radiant Flux21mW
Reverse Leakage Current (Ir)-
Current - DC Forward(If)280mA
Half wave width-
Peak Wavelength277nm
Voltage - Forward(Vf)6.5V
Viewing Angle120°
Operating Temperature-40℃~+80℃
Pd - Power Dissipation2.4W

Introduction

AI Translation

Lite-On's LTPL-G35 UVC product series is a revolutionary energy-efficient light source for sterilization and medical applications, combining the lifetime and reliability advantages of LEDs with the brightness of conventional light sources. It provides design freedom and creates new opportunities for solid-state UVC light sources to replace traditional UV technology.

Features

AI Translation
  • IC compatible
  • RoHS compliant and lead-free
  • Lower operating costs
  • Reduced maintenance costs