LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
SiTime SIT5155AICFK-25E0-26.000000F product image
Imágenes ilustrativas

SiTime SIT5155AICFK-25E0-26.000000F

Fabricante
N.º de pieza fab.
SIT5155AICFK-25E0-26.000000F
Nº LCSC
C999982
Emb.
SMD5032-10P
Número de Cliente
Atrib. clave
26MHz SMD5032-10P Oscillators
Hoja de DatosSiTime SIT5155AICFK-25E0-26.000000F
Piezas alternativas20
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 58.4157$ 58.42
200+$ 22.6057$ 4521.14
500+$ 21.8124$ 10906.20
1,000+$ 21.4188$ 21418.80
Encapsulado Estándar250/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteSiTime
Emb.SMD5032-10P
Operating Temperature-40℃~+85℃
Frequency Stability±500ppb
Output TypeClipped sine wave
Frequency26MHz
Voltage - Supply2.5V

Descripción

Traducción por IA

The SiT5155 is a ± 0.5 ppm MEMS Super-TCXO that is engineered for high reliability, GNSS-based precision positioning and timing applications. Leveraging SiTime's unique DualMEMS™ temperature sensing and TurboCompensation™ technologies, the SiT5155 delivers the best dynamic performance for timing stability in the presence of environmental stressors such as air flow, temperature perturbation, vibration, shock, and electromagnetic interference. This device also integrates multiple on-chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT5155 offers three device configurations that can be ordered using Ordering Codes for:

  • TCXO with non-pullable output frequency
  • VCTCXO allowing voltage control of output frequency
  • DCTCXO, enabling digital control of output frequency using an I²C interface, pullable to 5 ppt (parts per trillion) resolution The SiT5155 can be factory programmed for specific combinations of frequency, voltage, and pull range. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. Refer to Manufacturing Guideline for proper reflow profile and PCB cleaning recommendations to ensure best performance.

Características

Traducción por IA
  • 12 frequencies from 10 MHz to 40 MHz
  • Factory programmable options for short lead time
  • Best dynamic stability under airflow, thermal shock
  • ± 0.5 ppm stability across temperature
  • ± 15 ppb/°C typical frequency slope (AF/AT)
  • -40°C to +105°C operating temperature
  • No activity dips or micro jumps
  • Resistant to shock, vibration and board bending
  • On-chip regulators eliminate the need for external LDOs
  • Digital frequency pulling (DCTCXO) via I²C
  • Digital control of output frequency and pull range
  • Up to ± 3200 ppm pull range
  • Frequency pull resolution down to 5 ppt
  • 2.5V, 2.8V, 3.0V and 3.3V supply voltage
  • LVCMOS or clipped sinewave output
  • RoHS and REACH compliant
  • Pb-free, Halogen-free, Antimony-free

Aplicaciones

Traducción por IA
  • Precision GNSS systems
  • Microwave backhaul
  • Professional audio and video equipment
  • Network routers and switches
  • Storage and servers
  • Test and measurement

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
SIT5156AICFK-25N0-26.000000YSiTimeSMD5032-10P0$ 31.2059
SIT5155AICFK-25E0-26.000000YSiTimeSMD5032-10P0$ 31.2059
SIT5155AICFK-25VT-26.000000FSiTimeSMD5032-10P0$ 58.4157
SIT5155AICFK-25VT-26.000000YSiTimeSMD5032-10P0$ 31.2059
SIT5155AICFK-25N0-26.000000FSiTimeSMD5032-10P0$ 58.4157
SIT5155AICFK-25N0-26.000000YSiTimeSMD5032-10P0$ 31.2059
SIT5155AICFK-25VT-26.000000XSiTimeSMD5032-10P0$ 58.4157
SIT5156AICFK-25VT-26.000000FSiTimeSMD5032-10P0$ 58.4157
SIT5156AICFK-25VT-26.000000XSiTimeSMD5032-10P0$ 58.4157
SIT5156AICFK-25E0-26.000000FSiTimeSMD5032-10P0$ 58.4157
SIT5155AICFK-25E0-26.000000XSiTimeSMD5032-10P0$ 58.4157
SIT5156AICFK-25VT-26.000000YSiTimeSMD5032-10P0$ 58.4157
SIT5156AICFK-25E0-26.000000SiTimeSMD5032-10P0$ 61.0523
SIT5155AICFK-25VT-26.000000SiTimeSMD5032-10P0$ 59.8986
SIT5156AICFK-25VT-26.000000SiTimeSMD5032-10P0$ 59.8986
SIT5156AICFK-25N0-26.000000SiTimeSMD5032-10P0$ 59.8986
SIT5155AICFK-25N0-26.000000SiTimeSMD5032-10P0$ 59.8986
SIT5155AICFK-25E0-26.000000SiTimeSMD5032-10P0$ 59.8734
SIT5156AICFK-25E0-26.000000YSiTimeSMD5032-10P0$ 31.2059
SIT5156AICFK-25E0-26.000000XSiTimeSMD5032-10P0$ 31.2059