LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SiT1602BI-82-30E-33.000000 product image
Images for reference only

SiTime SiT1602BI-82-30E-33.000000

Manufacturer
MPN
SiT1602BI-82-30E-33.000000
LCSC Part #
C790191
Packaging
SMD7050-4P
Customer #
Key Attributes
33MHz SMD7050-4P Oscillators RoHS
DatasheetSiTime SiT1602BI-82-30E-33.000000
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2271$ 1.23
200+$ 0.4754$ 95.08
500+$ 0.4585$ 229.25
1,000+$ 0.4507$ 450.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-4P
Current - Supply4.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVCMOS;HCMOS
Frequency33MHz
Voltage - Supply3V

Features

AI Translation
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm Operating temperature from -40℃ to 85℃
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT1602BI-82-30S-33.000000YSiTimeSMD7050-4P0$ 0.6808
SIT1602BI-82-30E-33.000000XSiTimeSMD7050-4P0$ 1.1515
SIT1602BI-82-30N-33.000000YSiTimeSMD7050-4P0$ 0.6808
SIT1602BI-82-30S-33.000000TSiTimeSMD7050-4P0$ 0.6783
SIT1602BI-82-30N-33.000000TSiTimeSMD7050-4P0$ 0.6774
SiT1602BI-82-30S-33.000000SiTimeSMD7050-4P0$ 1.2271
SiT1602BI-82-30N-33.000000SiTimeSMD7050-4P0$ 1.2271
SIT1602BI-82-XXE-33.000000YSiTimeSMD7050-4P0$ 0.6816
SIT1602BI-82-XXS-33.000000XSiTimeSMD7050-4P0$ 1.1515
SIT1602BI-82-XXS-33.000000TSiTimeSMD7050-4P0$ 0.6813
SIT1602BI-82-XXE-33.000000XSiTimeSMD7050-4P0$ 1.1515
SIT1602BI-82-XXE-33.000000TSiTimeSMD7050-4P0$ 0.6808
SIT1602BI-82-XXS-33.000000YSiTimeSMD7050-4P0$ 0.6774
SIT1602BI-81-30N-33.000000YSiTimeSMD7050-4P0$ 0.6774
SIT1602BI-81-30E-33.000000TSiTimeSMD7050-4P0$ 0.6774
SIT1602BI-81-30N-33.000000TSiTimeSMD7050-4P0$ 0.6773
SIT1602BI-81-30S-33.000000XSiTimeSMD7050-4P0$ 1.2302
SIT1602BI-81-30S-33.000000YSiTimeSMD7050-4P0$ 0.6778
SIT1602BI-81-30N-33.000000XSiTimeSMD7050-4P0$ 1.2302
SIT1602BI-81-30S-33.000000TSiTimeSMD7050-4P0$ 0.6776