YAGEO RT0603FRE07301RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0603FRE07301RL |
| LCSC Part # | C706158 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 301Ω ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 301Ω | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 301Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.003 | $ 0.01 |
| 200+ | $ 0.0012 | $ 0.24 |
| 500+ | $ 0.0011 | $ 0.55 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 301Ω | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 301Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603FRE10301RL | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603FRD07301RL | YAGEO | 0603 | 0 | $ 0.0115 | ||
| AT0603DRE07301RL | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603DRE07301RL | YAGEO | 0603 | 0 | $ 0.0052 | ||
| RT0603CRE07301RL | YAGEO | 0603 | 0 | $ 0.0435 | ||
| AT0603DRD07301RL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRD07301RL | YAGEO | 0603 | 0 | $ 0.0093 | ||
| RE0603FRE07301RL | YAGEO | 0603 | 0 | $ 0.0145 | ||
| RT0603BRE07301RL | YAGEO | 0603 | 0 | $ 0.0251 | ||
| RT0603WRE07301RL | YAGEO | 0603 | 0 | $ 0.0871 |

