LITEON LTL1CHKRKP1
| Manufacturer | LITEONAsian Brands |
| MPN | LTL1CHKRKP1 |
| LCSC Part # | C6980950 |
| Packaging | Through Hole,D=3.8mm |
| Customer # | |
| Key Attributes | 639nm 45° 400mcd 20mA Red 3.1mm Round Lens 2V 631nm Through Hole,D=3.8mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | Through Hole,D=3.8mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 639nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° | |
| Luminous Intensity | 400mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 3.1mm Round Lens | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 631nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | Through Hole,D=3.8mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 639nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 400mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 3.1mm Round Lens | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 631nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Lead-free, RoHS compliant
- High luminous intensity output
- Low power consumption
- High efficiency
- Flexible mounting on PCB or panel
- IC/low current compatible
- 3.1mm diameter package
Applications
AI Translation
- Office equipment
- Communication equipment
- Home appliances
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2054 | $ 0.21 |
| 200+ | $ 0.082 | $ 16.40 |
| 500+ | $ 0.0793 | $ 39.65 |
| 1,000+ | $ 0.0779 | $ 77.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | Through Hole,D=3.8mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 639nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° | |
| Luminous Intensity | 400mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 3.1mm Round Lens | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 631nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | Through Hole,D=3.8mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 639nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 400mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 3.1mm Round Lens | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 631nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Lead-free, RoHS compliant
- High luminous intensity output
- Low power consumption
- High efficiency
- Flexible mounting on PCB or panel
- IC/low current compatible
- 3.1mm diameter package
Applications
AI Translation
- Office equipment
- Communication equipment
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

