LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS 14GUG32FJ product image
Images for reference only

SIEMENS 14GUG32FJ

Manufacturer
MPN
14GUG32FJ
LCSC Part #
C6976576
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
Datasheetpdf iconSIEMENS 14GUG32FJ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3127.0765$ 3127.08
200+$ 2936.9501$ 587390.02
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

Non-reversing motor starter, size 2 1/2, three-phase full voltage, solid-state overload relay, OLR current range 25 - 100A, 24VAC 50 - 60Hz coil, non-combination type, Type 4X fiberglass enclosure, watertight, dusttight and corrosion resistant, standard width enclosure