LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QT532S-16.384MAAJ-T product image
Images for reference only

QST Products, LLC QT532S-16.384MAAJ-T

Manufacturer
MPN
QT532S-16.384MAAJ-T
LCSC Part #
C6958682
Packaging
SMD5032-4P
Customer #
Key Attributes
±30ppm 18pF ±30ppm SMD5032-4P Crystals RoHS
Datasheetpdf iconQST Products, LLC QT532S-16.384MAAJ-T
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5847$ 0.58
200+$ 0.2339$ 46.78
500+$ 0.226$ 113.00
1,000+$ 0.2229$ 222.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackagingSMD5032-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency16.384MHz

Features

AI Translation
  • Frequency range: 8MHz to 54MHz
  • Ceramic SMD package
  • Seam-sealed
  • RoHS compliant and lead-free

Applications

AI Translation
  • Bluetooth, WLAN
  • Mobile phones, pagers, digital cameras
  • Monitors, TVs
  • Computer peripherals
  • Consumer products

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C5S-16.384-18-3030-RAKERSMD5032-4P0$ 0.8775
ABM3C-16.384MHZ-D4Y-TABRACONSMD5032-4P0$ 1.0303
C5S-16.384-18-3030-X-RAKERSMD5032-4P0$ 0.8775
ECS-163.84-18-30B-AGN-TRECSSMD5032-4P0$ 0.4609
LFXTAL059528REELIQDSMD5032-4P0$ 1.3898
405C35D16M38400CTSSMD5032-4P0$ 1.2582
C5S-16.384-18-1015-RAKERSMD5032-4P0$ 0.7683
ABM3B-16.384MHZ-B2-TABRACONSMD5032-4P0$ 1.5412
405I35D16M38400CTSSMD5032-4P0$ 1.2582
SA534163F35HDTCTSSMD5032-4P0$ 1.4138