MERCURY Electronic QMQF576D33-2.5B-31.796759
| Manufacturer | MERCURY ElectronicAsian Brands |
| MPN | QMQF576D33-2.5B-31.796759 |
| LCSC Part # | C6958484 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 31.796759MHz SMD7050-6P Oscillators RoHS |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 31.796759MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 31.796759MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.5816 | $ 36.58 |
| 201+ | $ 14.5965 | $ 2933.90 |
| 501+ | $ 14.1092 | $ 7068.71 |
| 999+ | $ 13.8679 | $ 13854.03 |
Standard Packaging3/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 31.796759MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 31.796759MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QVMQF576D33-2.5B-31.796759 | MERCURY Electronic | SMD7050-6P | 0 | $ 36.5816 | ||
| QVMQF576D33-2.0A-31.796759 | MERCURY Electronic | SMD7050-6P | 0 | $ 38.8291 | ||
| QMQF576D33-2.0A-31.796759 | MERCURY Electronic | SMD7050-6P | 0 | $ 38.8291 | ||
| MQF576D33-31.796759-1.0/-40+85 | MERCURY Electronic | SMD7050-6P | 0 | $ 41.0751 | ||
| QMQF576D25-2.5B-31.796759 | MERCURY Electronic | SMD7050-6P | 0 | $ 36.5816 | ||
| QVMQF576D25-2.5B-31.796759 | MERCURY Electronic | SMD7050-6P | 0 | $ 36.5816 | ||
| QVMQF576D25-2.0A-31.796759 | MERCURY Electronic | SMD7050-6P | 0 | $ 38.8291 | ||
| QMQF576D25-2.0A-31.796759 | MERCURY Electronic | SMD7050-6P | 0 | $ 38.7454 | ||
| MQF576D25-31.796759-1.0/-40+85 | MERCURY Electronic | SMD7050-6P | 0 | $ 41.0751 |

