400W Single Output Power Supply with PFC Function
| Manufacturer | MEAN WELLAsian Brands |
| MPN | EPP-400-12 |
| LCSC Part # | C6944403 |
| Packaging | - |
| Customer # | |
| Key Attributes | 400W Single Output Power Supply with PFC Function |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | MEAN WELL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
EPP - 400 is a 400W highly reliable green PCB type power supply with a high power density on the 5" by 3" footprint. It accepts 80~264VAC input and offers various output voltages between 12V and 48V. The working efficiency is up to 94% and the extremely low no load power consumption is down below 0.5W. EPP - 400 is able to be used for both ClassⅠ(with FG) and Class Ⅱ(no FG) system design. EPP - 400 is equipped with complete protection functions; it is complied with the international safety regulations such as TUV BS EN/EN62368 - 1, TUV BS EN/EN60335 - 1, UL62368 - 1 and IEC62368 - 1. EPP - 400 series serves as a high price - to - performance power supply solution for various industrial applications.
Features
- BS EN/EN62368 - 1
- BS EN/EN60335 - 1
Applications
- Industrial automation machinery
- Industrial control system
- Mechanical and electrical equipment
- Electronic instruments, equipment or apparatus
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 54.2368 | $ 54.24 |
Standard Packaging36/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | MEAN WELL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
EPP - 400 is a 400W highly reliable green PCB type power supply with a high power density on the 5" by 3" footprint. It accepts 80~264VAC input and offers various output voltages between 12V and 48V. The working efficiency is up to 94% and the extremely low no load power consumption is down below 0.5W. EPP - 400 is able to be used for both ClassⅠ(with FG) and Class Ⅱ(no FG) system design. EPP - 400 is equipped with complete protection functions; it is complied with the international safety regulations such as TUV BS EN/EN62368 - 1, TUV BS EN/EN60335 - 1, UL62368 - 1 and IEC62368 - 1. EPP - 400 series serves as a high price - to - performance power supply solution for various industrial applications.
Features
- BS EN/EN62368 - 1
- BS EN/EN60335 - 1
Applications
- Industrial automation machinery
- Industrial control system
- Mechanical and electrical equipment
- Electronic instruments, equipment or apparatus
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

