LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTM9004CV-AA#PBF product image
Images for reference only

ADI LTM9004CV-AA#PBF

Manufacturer
MPN
LTM9004CV-AA#PBF
LCSC Part #
C690792
Packaging
LGA-204(15x22)
Customer #
Key Attributes
LGA-204(15x22) RF Misc ICs and Modules RoHS
Datasheetpdf iconADI LTM9004CV-AA#PBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 266.0171$ 266.02
200+$ 102.9449$ 20588.98
500+$ 99.327$ 49663.50
1,000+$ 97.5396$ 97539.60
Standard Packaging84/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerADI
PackagingLGA-204(15x22)

Introduction

AI Translation

The LTM9004 is a 14-bit direct conversion receiver subsystem. Utilizing an integrated system in a package (SiP) technology, the LTM9004 is a μModule receiver that includes a dual high speed 14-bit A/D converter, lowpass filter, differential gain stages and a quadrature demodulator. The LTM9004 is perfect for zero-IF communications applications, with AC performance that includes 76dB SNR and 63.5dB spurious free dynamic range (SFDR). The entire chain is DC-coupled and provides access for DC offset adjustment. The integrated on-chip broadband transformers provide 50Ω single-ended interfaces at the RF and LO inputs. A 5V supply powers the mixer and first amplifier for minimal distortion while a 3V supply allows low power ADC operation. A separate supply allows the outputs to drive 0.5V to 3.3V logic. An optional multiplexer allows both channels to share a digital output bus. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.

Features

AI Translation
  • Integrated Dual 14-Bit, High-Speed ADC, Lowpass Filter, Differential Gain Stages and I/Q Demodulator
  • Lowpass Filter for Each ADC Channel
    • 1.92MHz (LTM9004-AA)
    • 4.42MHz (LTM9004-AB)
    • 9.42MHz (LTM9004-AC)
    • 20MHz (LTM9004-AD)
  • RF Input Frequency Range: 0.7GHz to 2.7GHz
  • 50Ω Single-Ended RF and LO Ports
  • I/Q Gain Mismatch: 0.2dB Typical
  • I/Q Phase Mismatch: 1.5 Deg Typical
  • Voltage-Adjustable Demodulator DC Offsets
  • 76dB/1.92MHz SNR (LTM9004-AA)
  • 63.5dB SFDR (LTM9004-AA)
  • Clock Duty Cycle Stabilizer
  • Low Power: 1.83W
  • Shutdown and Nap Modes
  • 15mm x 22mm LGA Package

Applications

AI Translation
  • Telecommunications Direct Conversion Receivers
  • Cellular Basestations