PANASONIC TXD2SA-4.5V
| Manufacturer | |
| MPN | TXD2SA-4.5V |
| LCSC Part # | C6902145 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4.5V 2A@30VDC 220V@DC 2A 2 Form C: 2C (DPDT-CO) Signal Relays, Up to 2 Amps RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Coil Resistance | 101.3Ω | |
| Coil Voltage | 4.5V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 7.4mm | |
| Contact Resistance | 100mΩ | |
| Length | 15mm | |
| Height | 8.2mm | |
| Contact Rating | 2A@30VDC | |
| Switching Voltage(Max) | 220V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 200mW | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Coil Resistance | 101.3Ω | |
| Coil Voltage | 4.5V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 7.4mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Length | 15mm | |
| Height | 8.2mm | |
| Contact Rating | 2A@30VDC | |
| Switching Voltage(Max) | 220V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 200mW | |
| Contact Material | Silver + Gold Plated |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 3,000 Vrms dielectric strength ( Between contact and coil )
- Surge withstand voltage: 6,000 V (Between contact and coil)
- Approved to the supplementary insulation class in the EN standards ( EN60950 ). ( Clearances: Min. 2.0 mm, creepage distance: Min. 2.5 mm )
- Confort to FCC Part68: Surge withstand voltage 1,500 V ( between open contacts, standard contact )
Applications
AI Translation
- Telecommunications and modem
- Medical and security equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5715 | $ 7.57 |
| 200+ | $ 3.022 | $ 604.40 |
| 500+ | $ 2.9204 | $ 1460.20 |
| 1,000+ | $ 2.8704 | $ 2870.40 |
Standard Packaging1000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Coil Resistance | 101.3Ω | |
| Coil Voltage | 4.5V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 7.4mm | |
| Contact Resistance | 100mΩ | |
| Length | 15mm | |
| Height | 8.2mm | |
| Contact Rating | 2A@30VDC | |
| Switching Voltage(Max) | 220V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 200mW | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Coil Resistance | 101.3Ω | |
| Coil Voltage | 4.5V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 7.4mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Length | 15mm | |
| Height | 8.2mm | |
| Contact Rating | 2A@30VDC | |
| Switching Voltage(Max) | 220V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 200mW | |
| Contact Material | Silver + Gold Plated |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 3,000 Vrms dielectric strength ( Between contact and coil )
- Surge withstand voltage: 6,000 V (Between contact and coil)
- Approved to the supplementary insulation class in the EN standards ( EN60950 ). ( Clearances: Min. 2.0 mm, creepage distance: Min. 2.5 mm )
- Confort to FCC Part68: Surge withstand voltage 1,500 V ( between open contacts, standard contact )
Applications
AI Translation
- Telecommunications and modem
- Medical and security equipment
C6902145 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TXD2SA-4.5V-Y | PANASONIC | - | 0 | $ 8.8252 | ||
| TXD2SA-4.5V-Z | PANASONIC | SMD,7.4x15mm | 0 | $ 2.6608 |

