TE / Schaffner FN3256H-8-29-R69
| Manufacturer | |
| MPN | FN3256H-8-29-R69 |
| LCSC Part # | C6859167 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 110mm | |
| Leakage Current | 600uA | |
| Width | 110mm | |
| Height | 70mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 110mm | |
| Leakage Current | 600uA | |
| Width | 110mm |
| Type | Description | |
|---|---|---|
| Height | 70mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Extremely compact and lightweight "cube"-shaped filter design with minimal installation footprint, accommodating the structural constraints of mechanical power inputs
- Simple and time-saving installation, compatible with both automatic and manual tooling
- Robust, touch-proof terminals providing adequate contact cross-sections per EN 60204-1, the widely adopted installation standard for industrial applications
- As a power input filter for three-phase and neutral lines, the FN 3256 ensures compliance with EN 50370-1, the new product family standard for machine tools in first industrial environments. Its use also significantly improves the conducted immunity of the overall installation
- The attenuation performance of the FN 3256 meets the requirements of a wide range of machine tools, supporting up to 8 devices with approximately 10m motor cables
- Current ratings aligned with common fuse values for easy selection and application
Applications
AI Translation
- Industrial equipment, machinery, machine tools, and process automation systems with three-phase and neutral power supplies
- Power supplies, high-power office equipment, and space-constrained applications requiring effective interference suppression on three-phase and neutral lines
- Extremely low leakage current makes FN 3256 suitable for certain medical equipment applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 240.0341 | $ 240.03 |
| 200+ | $ 95.7762 | $ 19155.24 |
| 496+ | $ 92.5758 | $ 45917.60 |
Standard Packaging8/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 110mm | |
| Leakage Current | 600uA | |
| Width | 110mm | |
| Height | 70mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 110mm | |
| Leakage Current | 600uA | |
| Width | 110mm |
| Type | Description | |
|---|---|---|
| Height | 70mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Extremely compact and lightweight "cube"-shaped filter design with minimal installation footprint, accommodating the structural constraints of mechanical power inputs
- Simple and time-saving installation, compatible with both automatic and manual tooling
- Robust, touch-proof terminals providing adequate contact cross-sections per EN 60204-1, the widely adopted installation standard for industrial applications
- As a power input filter for three-phase and neutral lines, the FN 3256 ensures compliance with EN 50370-1, the new product family standard for machine tools in first industrial environments. Its use also significantly improves the conducted immunity of the overall installation
- The attenuation performance of the FN 3256 meets the requirements of a wide range of machine tools, supporting up to 8 devices with approximately 10m motor cables
- Current ratings aligned with common fuse values for easy selection and application
Applications
AI Translation
- Industrial equipment, machinery, machine tools, and process automation systems with three-phase and neutral power supplies
- Power supplies, high-power office equipment, and space-constrained applications requiring effective interference suppression on three-phase and neutral lines
- Extremely low leakage current makes FN 3256 suitable for certain medical equipment applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FN3256H-16-29-R69 | TE / Schaffner | - | 0 | $ 270.4152 | ||
| FN3256H-25-33-R69 | TE / Schaffner | - | 0 | $ 356.9437 | ||
| FN3256H-16-29 | TE / Schaffner | - | 0 | $ 252.225 | ||
| FN3256H-36-33-R69 | TE / Schaffner | - | 0 | $ 392.6428 | ||
| FN3256H-64-34-R69 | TE / Schaffner | - | 0 | $ 254.4786 | ||
| FN3256H-80-35-R69 | TE / Schaffner | - | 0 | $ 352.8551 | ||
| FMAD-33SZ-1642.SP | SCHURTER | - | 0 | $ 30.1833 | ||
| FMAD-34SZ-1642.HP | SCHURTER | - | 0 | $ 41.5789 | ||
| FMAD-33SZ-1642.HP | SCHURTER | - | 0 | $ 41.1925 | ||
| FMAD-36SZ-1642.SP | SCHURTER | - | 0 | $ 31.915 |

