SAMSUNG SPHWHAHDNL251ZU3D2
| Manufacturer | |
| MPN | SPHWHAHDNL251ZU3D2 |
| LCSC Part # | C6818366 |
| Packaging | - |
| Customer # | |
| Key Attributes | 8812lm 3500K 80 115° 52V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | SAMSUNG | |
| Packaging | - | |
| Lumens | 8812lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 52V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | SAMSUNG | |
| Packaging | - | |
| Lumens | 8812lm | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 52V | |
| Illumination Color | Warm White |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.5326 | $ 22.53 |
| 320+ | $ 8.9916 | $ 2877.31 |
| 640+ | $ 8.69 | $ 5561.60 |
| 960+ | $ 8.5414 | $ 8199.74 |
Standard Packaging320/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | SAMSUNG | |
| Packaging | - | |
| Lumens | 8812lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 52V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | SAMSUNG | |
| Packaging | - | |
| Lumens | 8812lm | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 52V | |
| Illumination Color | Warm White |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

