Cornell Dubilier Electronics CMR05E360GPDR
| Manufacturer | |
| MPN | CMR05E360GPDR |
| LCSC Part # | C6767149 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±2% 500V 36pF Mica and PTFE Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 500V | |
| Capacitance | 36pF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 500V | |
| Capacitance | 36pF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 51.105 | $ 51.11 |
| 210+ | $ 20.3915 | $ 4282.22 |
| 504+ | $ 19.7106 | $ 9934.14 |
| 1,008+ | $ 19.3741 | $ 19529.09 |
Standard Packaging21/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 500V | |
| Capacitance | 36pF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 500V | |
| Capacitance | 36pF |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

