ADI ADP222ACPZ-1533-R7
| Manufacturer | |
| MPN | ADP222ACPZ-1533-R7 |
| LCSC Part # | C659130 |
| Packaging | LFCSP-8(2x2) |
| Customer # | |
| Key Attributes | Positive Fixed LFCSP-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(2x2) | |
| Output Voltage | 1.5V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 150uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Thermal shutdown;Input under-voltage protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(2x2) | |
| Output Voltage | 1.5V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 150uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Thermal shutdown;Input under-voltage protection | |
| Output Type | Fixed |
Introduction
The ADP222/ADP224 offer fixed output voltage options ranging from 0.8 V to 3.3 V. The adjustable output voltage regulators ADP223/ADP225 provide an output voltage range of 0.5 V to 5.0 V. The low quiescent current, low dropout, and wide input range of the ADP222/ADP223/ADP224/ADP225 extend battery life in portable devices. These devices maintain greater than 60 dB power supply rejection at operating frequencies up to 100 kHz while requiring very low headroom voltage. Compared to competing LDO products, the ADP222/ADP223/ADP224/ADP225 exhibit significantly lower noise. The ADP223/ADP225 are 300 mA adjustable dual-output voltage regulators, while the ADP222/ADP224 are fixed dual-output voltage regulators. These devices combine high PSRR, low noise, low quiescent current, and low dropout, making them ideal for wireless applications with stringent performance and board space requirements. No noise bypass capacitor is required. These devices also feature overcurrent and thermal protection circuitry to prevent damage under adverse conditions. The ADP224 and ADP225 are functionally identical to the ADP222 and ADP223, respectively, except that the ADP224 and ADP225 add a quick output discharge (QOD) feature. The ADP222/ADP223/ADP224/ADP225 are offered in an 8-lead, 2 mm×2 mm LFCSP package and are stable with small 0.1 μF, ±30% ceramic output capacitors, enabling portable power solutions in minimal board space.
Features
- Input voltage range: 2.5 V to 5.5 V
- 8-lead 2 mm × 2 mm small LFCSP package
- Initial accuracy: ±1%
- High PSRR: 70 dB (10 kHz), 60 dB (100 kHz), 40 dB (1 MHz)
- Low noise: 27 μV rms (Vout = 1.2 V), 50 μV rms (Vout = 2.8 V)
- Excellent transient response performance
- Low dropout: 170 mV (300 mA load)
- Typical ground current: 65 μA (no load, both LDOs enabled)
- Fixed output voltage: 0.8 V to 3.3 V (ADP222/ADP224)
- Adjustable output voltage range: 0.5 V to 5.0 V (ADP223/ADP225)
- Quick output discharge (QOD) — ADP224/ADP225
- Overcurrent and thermal protection
Applications
- Portable and battery-powered devices
- Portable medical equipment
- Post DC-DC regulation
- Point-of-sale terminals
- Credit card readers
- Automatic meter reading devices
- Wireless network equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0203 | $ 1.02 |
| 200+ | $ 0.3952 | $ 79.04 |
| 500+ | $ 0.3813 | $ 190.65 |
| 1,000+ | $ 0.3751 | $ 375.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(2x2) | |
| Output Voltage | 1.5V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 150uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Thermal shutdown;Input under-voltage protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(2x2) | |
| Output Voltage | 1.5V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 150uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Thermal shutdown;Input under-voltage protection | |
| Output Type | Fixed |
Introduction
The ADP222/ADP224 offer fixed output voltage options ranging from 0.8 V to 3.3 V. The adjustable output voltage regulators ADP223/ADP225 provide an output voltage range of 0.5 V to 5.0 V. The low quiescent current, low dropout, and wide input range of the ADP222/ADP223/ADP224/ADP225 extend battery life in portable devices. These devices maintain greater than 60 dB power supply rejection at operating frequencies up to 100 kHz while requiring very low headroom voltage. Compared to competing LDO products, the ADP222/ADP223/ADP224/ADP225 exhibit significantly lower noise. The ADP223/ADP225 are 300 mA adjustable dual-output voltage regulators, while the ADP222/ADP224 are fixed dual-output voltage regulators. These devices combine high PSRR, low noise, low quiescent current, and low dropout, making them ideal for wireless applications with stringent performance and board space requirements. No noise bypass capacitor is required. These devices also feature overcurrent and thermal protection circuitry to prevent damage under adverse conditions. The ADP224 and ADP225 are functionally identical to the ADP222 and ADP223, respectively, except that the ADP224 and ADP225 add a quick output discharge (QOD) feature. The ADP222/ADP223/ADP224/ADP225 are offered in an 8-lead, 2 mm×2 mm LFCSP package and are stable with small 0.1 μF, ±30% ceramic output capacitors, enabling portable power solutions in minimal board space.
Features
- Input voltage range: 2.5 V to 5.5 V
- 8-lead 2 mm × 2 mm small LFCSP package
- Initial accuracy: ±1%
- High PSRR: 70 dB (10 kHz), 60 dB (100 kHz), 40 dB (1 MHz)
- Low noise: 27 μV rms (Vout = 1.2 V), 50 μV rms (Vout = 2.8 V)
- Excellent transient response performance
- Low dropout: 170 mV (300 mA load)
- Typical ground current: 65 μA (no load, both LDOs enabled)
- Fixed output voltage: 0.8 V to 3.3 V (ADP222/ADP224)
- Adjustable output voltage range: 0.5 V to 5.0 V (ADP223/ADP225)
- Quick output discharge (QOD) — ADP224/ADP225
- Overcurrent and thermal protection
Applications
- Portable and battery-powered devices
- Portable medical equipment
- Post DC-DC regulation
- Point-of-sale terminals
- Credit card readers
- Automatic meter reading devices
- Wireless network equipment
C659130 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |