ADI ADG5404FBCPZ-RL7
| Manufacturer | |
| MPN | ADG5404FBCPZ-RL7 |
| LCSC Part # | C657487 |
| Packaging | LFCSP-16-WQ(4x4) |
| Customer # | |
| Key Attributes | 10Ω 4 LFCSP-16-WQ(4x4) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16-WQ(4x4) | |
| Features | Fault protection;Power-off isolation | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 10Ω | |
| Voltage - Supply | 8V~44V;-22V~-5V | |
| Number of Channels | 4 | |
| Con | 63pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16-WQ(4x4) | |
| Features | Fault protection;Power-off isolation | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Ron | 10Ω | |
| Voltage - Supply | 8V~44V;-22V~-5V | |
| Number of Channels | 4 | |
| Con | 63pF |
Introduction
The ADG5404F is an analog multiplexer composed of four single channels with fault protected inputs. The ADG5404F switches one of the four inputs to a common drain, D, as determined by the 2-bit binary address lines (A0 and A1). An enable digital input, EN, is used to disable all the switches. Each channel conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. The digital inputs are compatible with 3V logic inputs over the full operating supply range. When no power supplies are present, the switch remains in the off condition, and the channel inputs are high impedance. Under normal operating conditions, if the analog input signal levels on any Sx pin exceed VDD or VSS by a threshold voltage, VT, the channel turns off and that Sx pin becomes high impedance. If the channel is on, the drain pin reacts according to the drain response (DR) input pin. If the DR pin is left floating or pulled high, the drain remains high impedance and floats. If the DR pin is pulled low, the drain pulls to the exceeded rail. Input signal levels up to +55 V or -55 V relative to ground are blocked, in both the powered and unpowered conditions.
Features
- Overvoltage protection up to −55 V and +55 V
- Power-off protection up to −55 V and ±55 V
- Overvoltage detection on source pins
- Interrupt flags indicate fault status
- Low on resistance: 10 Ω (typical)
- On-resistance flatness of 0.5 Ω (maximum)
- 4 kV human body model (HBM) ESD rating
- Latch-up immune under any circumstance
- Known state without digital inputs present
- νSs to VDD analog signal range
- ±v to ±22 V dual supply operation
- 8 V to ±44 V single-supply operation
- Fully specified at ±15 V, ±20 V, 12 V, and 36 V
Applications
- Analog input/output modules
- Process control/distributed control systems
- Data acquisition
- Instrumentation
- Automatic test equipment
- Communication systems
- Relay replacement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.9497 | $ 10.95 |
| 10+ | $ 10.5657 | $ 105.66 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16-WQ(4x4) | |
| Features | Fault protection;Power-off isolation | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 10Ω | |
| Voltage - Supply | 8V~44V;-22V~-5V | |
| Number of Channels | 4 | |
| Con | 63pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16-WQ(4x4) | |
| Features | Fault protection;Power-off isolation | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Ron | 10Ω | |
| Voltage - Supply | 8V~44V;-22V~-5V | |
| Number of Channels | 4 | |
| Con | 63pF |
Introduction
The ADG5404F is an analog multiplexer composed of four single channels with fault protected inputs. The ADG5404F switches one of the four inputs to a common drain, D, as determined by the 2-bit binary address lines (A0 and A1). An enable digital input, EN, is used to disable all the switches. Each channel conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. The digital inputs are compatible with 3V logic inputs over the full operating supply range. When no power supplies are present, the switch remains in the off condition, and the channel inputs are high impedance. Under normal operating conditions, if the analog input signal levels on any Sx pin exceed VDD or VSS by a threshold voltage, VT, the channel turns off and that Sx pin becomes high impedance. If the channel is on, the drain pin reacts according to the drain response (DR) input pin. If the DR pin is left floating or pulled high, the drain remains high impedance and floats. If the DR pin is pulled low, the drain pulls to the exceeded rail. Input signal levels up to +55 V or -55 V relative to ground are blocked, in both the powered and unpowered conditions.
Features
- Overvoltage protection up to −55 V and +55 V
- Power-off protection up to −55 V and ±55 V
- Overvoltage detection on source pins
- Interrupt flags indicate fault status
- Low on resistance: 10 Ω (typical)
- On-resistance flatness of 0.5 Ω (maximum)
- 4 kV human body model (HBM) ESD rating
- Latch-up immune under any circumstance
- Known state without digital inputs present
- νSs to VDD analog signal range
- ±v to ±22 V dual supply operation
- 8 V to ±44 V single-supply operation
- Fully specified at ±15 V, ±20 V, 12 V, and 36 V
Applications
- Analog input/output modules
- Process control/distributed control systems
- Data acquisition
- Instrumentation
- Automatic test equipment
- Communication systems
- Relay replacement
C657487 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |