LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC18F2458-I/SO product image
  • PIC18F2458-I/SO thumbnail 1
  • PIC18F2458-I/SO thumbnail 2
  • PIC18F2458-I/SO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC18F2458-I/SORoHS

Manufacturer
MPN
PIC18F2458-I/SO
LCSC Part #
C646455
Packaging
SOIC-28-300mil
Customer #
Key Attributes
PIC 8 Bit 48MHz 24 SOIC-28-300mil Microcontrollers RoHS
Datasheetpdf iconMICROCHIP PIC18F2458-I/SO
Alternative Parts20
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.2573$ 13.26
10+$ 12.8232$ 128.23
Standard Packaging27/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-28-300mil
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply4.2V~5.5V
Program Memory TypeFLASH
Program Storage Size24KB
EEPROM256Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in
Number of I/O24

Features

AI Translation
  • USB V2.0 Compiler
  • Low Speed (1.5 Mb/s) and Full Speed (12 Mb/s)
  • Supports Control, Interrupt, Isochronous and Bulk Transfers
  • Supports up to 32 Endpoints (16 bidirectional)
  • 1-Kbyte Dual Access RAM for USB
  • On-Chip USB Transceiver with On-Chip Voltage Regulator
  • Interface for Off-Chip USB Transceiver
  • Streaming Parallel Port (SPP) for USB Streaming Transfers (40/44-pin devices only)
  • Run: CPU On, Peripherals On
  • Idle: CPU Off, Peripherals On
  • Sleep: CPU Off, Peripherals Off
  • Idle mode Currents Down to 5.8μA Typical
  • Sleep mode Currents Down to 0.1μA Typical
  • Timer1 Oscillator: 1.1μA Typical, 32kHz, 2V
  • Watchdog Timer: 2.1μA Typical
  • Two-Speed Oscillator Start-up
  • C Compiler Optimized Architecture with Optional Extended Instruction Set
  • 100,000 Erase/Write Cycle Enhanced Flash Program Memory Typical
  • 1,000,000 Erase/Write Cycle Data EEPROM Memory Typical
  • Flash/Data EEPROM Retention: >40 Years
  • Self-Programmable under Software Control
  • Priority Levels for Interrupts
  • 8×8 Single-Cycle Hardware Multiplier
  • Extended Watching Timer (WDT):
    • Programmable period from 41 ms to 131s
    • Programmable Code Protection
  • Single-Supply 5V In-Circuit Serial Programming (ICSPT) via Two Pins
  • In-Circuit Debug (ICD) via Two Pins
  • Optional Dedicated ICD/ICSP Port (44-pin TQFP package only)
  • Wide Operating Voltage Range (2.0V to

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PIC18F2553-I/SOMICROCHIPSOIC-28-300mil24$5.1105 $13.4485
PIC18F2455-I/SOMICROCHIPSOIC-28-300mil53$ 12.1219
PIC18F2550T-I/SOMICROCHIPSOIC-28-300mil1$ 12.3234
PIC18LF2550-I/SOMICROCHIPSOIC-28-300mil27$ 11.8234
PIC18F25K80T-I/SOMICROCHIPSOIC-28-300mil8$ 7.0649
PIC18LF26K80-I/SOMICROCHIPSOIC-28-300mil7$ 7.9054
PIC18F26K80-I/SOMICROCHIPSOIC-28-300mil2$ 5.4083
PIC18F2458T-I/SOMICROCHIPSOIC-28-300mil0$ 8.1357
PIC18F2455T-I/SOMICROCHIPSOIC-28-300mil0$ 7.4921
PIC18LF2458-I/SOMICROCHIPSOIC-28-300mil0$ 5.4037
PIC18F2550-I/SOMICROCHIPSOIC-28-300mil0$ 6.0508
PIC18F2553T-I/SOMICROCHIPSOIC-28-300mil0$ 5.9686
PIC18LF2455-I/SOMICROCHIPSOIC-28-300mil0$ 3.2551
PIC18LF2455T-I/SOMICROCHIPSOIC-28-300mil0$ 6.2202
PIC18LF2550T-I/SOMICROCHIPSOIC-28-300mil0$ 8.1835
PIC18F25K80-I/SOMICROCHIPSOIC-28-300mil0$ 6.6383
PIC18LF25K80-I/SOMICROCHIPSOIC-28-300mil0$ 1.4692
PIC18F26K80T-I/SOMICROCHIPSOIC-28-300mil0$ 3.8294
PIC18F25K80-E/SOMICROCHIPSOIC-28-300mil0$ 5.3944
PIC18F25K80T-E/SOMICROCHIPSOIC-28-300mil0$ 3.8958