LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy 10A24-P15-I10-HLP product image
Images for reference only

Advanced Energy 10A24-P15-I10-HLPRoHS

Manufacturer
MPN
10A24-P15-I10-HLP
LCSC Part #
C6382425
Packaging
-
Customer #
Key Attributes
10kV 23V~30V DC DC Converters RoHS
Datasheetpdf iconAdvanced Energy 10A24-P15-I10-HLP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2194.4306$ 2194.43
200+$ 875.593$ 175118.60
500+$ 846.3331$ 423166.55
1,000+$ 831.8767$ 831876.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAdvanced Energy
Packaging-
Number of Outputs1
Iout1.5mA
Output Voltage10kV
FeaturesProgrammable output voltage
Voltage - Supply23V~30V

Introduction

AI Translation

The UltraVolt 10A series of regulated DC-to-DC converters provide general purpose high voltage power for a wide range of applications.

Features

AI Translation
  • Regulated 0 to 10 KV DC high voltage output
  • Single output: positive and negative polarity models
  • Choice of 4, 15, or 30 W maximum output power
  • 12 or 24 VDC input
  • Maximum Iout capability down to 0 VDC
  • Output ripple performance as low as 0.1%
  • Available temperature coefficients to 25 ppm/°C
  • Ease of installation with PCB or chassis-mount options
  • Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
  • Reliable modular design
  • Factory-configured performance, control, and integration options
  • UL/cUL recognized, CE mark (LVD and RoHS), IEC-60950-1

Applications

AI Translation
  • DC to high voltage DC bias supplies for general purpose uses
  • High-potential testing
  • PMT/APD detectors and optical spectrometers
  • Electrostatics, electrophoresis, and electrospray
  • Mass spectrometers