LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER THM 10-0515 product image
Images for reference only

TRACO POWER THM 10-0515

Manufacturer
MPN
THM 10-0515
LCSC Part #
C6332005
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
24V 4.5V~9V DIP,31.8x20.3mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER THM 10-0515
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 99.1339$ 99.13
200+$ 39.5563$ 7911.26
500+$ 38.2348$ 19117.40
1,000+$ 37.5816$ 37581.60
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,31.8x20.3mm
Number of Outputs1
Iout416mA
Output Voltage24V
Isolation Voltage(Vrms)5kV
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection
Conversion Efficiency85.5%
Output Power10W
Voltage - Supply4.5V~9V

Introduction

AI Translation

The THM 10 series is a range of medical 10 Watt DC/DC converters in DIP-24 plastic package with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VAC and a very low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd ed. for 2 x MOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 89% and highest grade components the converters can reliably operate in an ambient temperature range of -40°C up to +90°C.

Features

AI Translation
  • Compact DIP-24 plastic case I/O isolation 5000 VAC rated for 250 VAC working voltage
  • IEC 60601-1 certification for 2 x MOPP
  • Risk management process according to ISO 14971 incl. risk management file
  • Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
  • Low leakage current < 2 μA
  • Operating temperature -40°C to 90°C
  • EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A

Applications

AI Translation
  • Medical equipment
  • Transportation
  • Control & measurement
  • IGBT drivers